Part Details for P093N-FB30BR500K by TT electronics / BI Technologies
Results Overview of P093N-FB30BR500K by TT electronics / BI Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P093N-FB30BR500K Information
P093N-FB30BR500K by TT electronics / BI Technologies is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for P093N-FB30BR500K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
987-P093N-FB30BR500K-ND
|
DigiKey | PANEL POTENTIOMETER Min Qty: 3120 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.3689 | Buy Now |
|
|
Onlinecomponents.com | COO: China RoHS: Compliant | 0 |
|
$1.9600 / $5.3700 | Buy Now |
|
DISTI #
000000000006601502
|
Sager | Potentiometers Min Qty: 1040 | 0 |
|
$2.4900 | Buy Now |
US Tariff Estimator: P093N-FB30BR500K by TT electronics / BI Technologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for P093N-FB30BR500K
P093N-FB30BR500K Part Data Attributes
|
|
P093N-FB30BR500K
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
P093N-FB30BR500K
TT electronics / BI Technologies
RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 500000ohm, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.80.70 | |
| Actuator Orientation | Horizontal | |
| Actuator Type | Shaft | |
| Additional Feature | Rated Ac Voltage : 50vac | |
| Construction | Rectangular | |
| Ganging Number | 3 | |
| JESD-609 Code | e3 | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 9 | |
| Number of Turns | 1 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -10 °C | |
| Package Height | 11.35 Mm | |
| Package Length | 14.55 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Radial | |
| Package Width | 9.5 Mm | |
| Packing Method | Tray | |
| Rated Power Dissipation (P) | 0.05 W | |
| Resistance | 500000 Ω | |
| Resistance Law | Linear | |
| Resistor Type | Potentiometer | |
| Rotational Angle | 300 Deg | |
| Surface Mount | No | |
| Technology | Conductive Plastic | |
| Terminal Finish | Tin (Sn) | |
| Terminal Shape | Flat | |
| Tolerance | 20% |
Alternate Parts for P093N-FB30BR500K
This table gives cross-reference parts and alternative options found for P093N-FB30BR500K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P093N-FB30BR500K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| P093N-FD20BR500K | TT electronics / BI Technologies | Check for Price | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 500000ohm, ROHS COMPLIANT | P093N-FB30BR500K vs P093N-FD20BR500K |
| P093N-QC20BR500K | TT Electronics Resistors | Check for Price | Potentiometer, Conductive Plastic, 0.05W, 500000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | P093N-FB30BR500K vs P093N-QC20BR500K |
| P093N-FA30BR500K | TT Electronics Resistors | Check for Price | Potentiometer, Conductive Plastic, 0.05W, 500000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | P093N-FB30BR500K vs P093N-FA30BR500K |
| P093N-QA25BR500K | TT electronics / BI Technologies | Check for Price | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 500000ohm, ROHS COMPLIANT | P093N-FB30BR500K vs P093N-QA25BR500K |
| P093N-FB15BR500K | TT electronics / BI Technologies | Check for Price | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 500000ohm, ROHS COMPLIANT | P093N-FB30BR500K vs P093N-FB15BR500K |
| P093N-FD25BR500K | TT Electronics Resistors | Check for Price | Potentiometer, Conductive Plastic, 0.05W, 500000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | P093N-FB30BR500K vs P093N-FD25BR500K |
| P093N-EC20BR500K | TT electronics / BI Technologies | Check for Price | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 500000ohm, ROHS COMPLIANT | P093N-FB30BR500K vs P093N-EC20BR500K |
| P093N-QA20BR500K | TT Electronics Resistors | Check for Price | Potentiometer, Conductive Plastic, 0.05W, 500000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | P093N-FB30BR500K vs P093N-QA20BR500K |
| P093N-EA20BR500K | TT electronics / BI Technologies | Check for Price | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 500000ohm, ROHS COMPLIANT | P093N-FB30BR500K vs P093N-EA20BR500K |
| P093N-FC25BR500K | TT electronics / BI Technologies | Check for Price | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 500000ohm, ROHS COMPLIANT | P093N-FB30BR500K vs P093N-FC25BR500K |