Part Details for P1206K1273FNE2 by Vishay Intertechnologies
Overview of P1206K1273FNE2 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P1206K1273FNE2
P1206K1273FNE2 CAD Models
P1206K1273FNE2 Part Data Attributes:
|
P1206K1273FNE2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P1206K1273FNE2
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.33W, 127000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.06 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.33 W | |
Reference Standard | MIL-PRF-55342G | |
Resistance | 127000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | P1206 | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for P1206K1273FNE2
This table gives cross-reference parts and alternative options found for P1206K1273FNE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1206K1273FNE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1206K1273FGPB | Fixed Resistor, Thin Film, 0.33W, 127000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206K1273FNE2 vs P1206K1273FGPB |
P1206K1273FNTF | Fixed Resistor, Thin Film, 0.33W, 127000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206K1273FNE2 vs P1206K1273FNTF |