P1206Y2552PG
Description: RESISTOR, THIN FILM, 0.33 W, 0.02 %, 10 ppm, 25500 ohm, SURFACE MOUNT, 1206, CHIP, GREEN

Overview of P1206Y2552PG by Vishay Sfernice

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Renewable Energy Entertainment and Gaming

CAD Models for P1206Y2552PG by Vishay Sfernice
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P1206Y2552PG by Vishay Sfernice

P1206Y2552PG
Vishay Sfernice
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION, STANDARD: MIL-PRF-55342G
Construction
Chip
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
3.06 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
WAFFLE PACK
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Reference Standard
MIL-PRF-55342G
Resistance
25500 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.02%
Working Voltage
200 V
Want to compare parts?
  1. P1206Y2552PG
    Vishay Sfernice
    RESISTOR, THIN FILM, 0.33 W, 0.02 %, 10 ppm, 25500 ohm, SURFACE MOUNT, 1206, CHIP, GREEN
    VS

Alternate Parts for P1206Y2552PG

This table gives cross-reference parts and alternative options found for P1206Y2552PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1206Y2552PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P1206Y2552PNT Fixed Resistor, Thin Film, 0.33W, 25500ohm, 200V, 0.02% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies P1206Y2552PG vs P1206Y2552PNT
P1206Y2552PNTC Fixed Resistor, Thin Film, 0.33W, 25500ohm, 200V, 0.02% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies P1206Y2552PG vs P1206Y2552PNTC
P1206Y2552PNTB Fixed Resistor, Thin Film, 0.33W, 25500ohm, 200V, 0.02% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies P1206Y2552PG vs P1206Y2552PNTB
P1206Y2552PGPF Fixed Resistor, Thin Film, 0.33W, 25500ohm, 200V, 0.02% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies P1206Y2552PG vs P1206Y2552PGPF
P1206Y2552PNT RES,SMT,THIN FILM,25.5K OHMS,200WV,.02% +/-TOL,-10,10PPM TC,1206 CASE Vishay Sfernice P1206Y2552PG vs P1206Y2552PNT
P1206Y2552PNW Fixed Resistor, Thin Film, 0.33W, 25500ohm, 200V, 0.02% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies P1206Y2552PG vs P1206Y2552PNW
P1206Y2552PBT Fixed Resistor, Thin Film, 0.33W, 25500ohm, 200V, 0.02% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies P1206Y2552PG vs P1206Y2552PBT
P1206Y2552PGE4 Fixed Resistor, Thin Film, 0.33W, 25500ohm, 200V, 0.02% +/-Tol, -10,10ppm/Cel, 1206, Vishay Intertechnologies P1206Y2552PG vs P1206Y2552PGE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P1206Y2552PG by Vishay Sfernice.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P1206Y2552PG by Vishay Sfernice

Select Manufacturer
Which Manufacturer of P1206Y2552PG would you like to use for your alert(s)?
  • Please alert me when P1206Y2552PG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P1206Y2552PG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P1206Y2552PG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P1206Y2552PG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P1206Y2552PG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P1206Y2552PG by Vishay Sfernice

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: