| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| P160R-274JS | API Delevan | Check for Price | General Purpose Inductor, 270uH, 5%, 1 Element, Ferrite-Core, SMD, 1613 | P160-274JS vs P160R-274JS |
Part Details for P160-274JS by API Delevan
Results Overview of P160-274JS by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P160-274JS Information
P160-274JS by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| G88MP16001T1EU | Amphenol Communications Solutions | Micro Power Plus, Right Angle, Dual row, 3.0mm pitch, 16 positions, 100u\\ Tin, 3.20mm tail length, LCP, Black, TRAY | |
| 59362-T4014P160LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 28 Positions, 2.00mm (0.079in) Pitch.. | |
| G88MP16001TEU | Amphenol Communications Solutions | Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Right Angle, Dual row, 3.0mm pitch, 16 positions, 100u\\ Tin, 3.20mm tail length, LCP, Black, TRAY |
Price & Stock for P160-274JS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
P160-274JS-ND
|
DigiKey | FIXED IND 270UH 107MA 10.8 OHM Min Qty: 100 Container: Bulk |
0 Bulk |
|
$18.3568 | Buy Now |
|
DISTI #
807-P160-274JS
|
Mouser Electronics | Power Inductors - SMD Surface Mount, Power Micro i Chip Inductor, 270 uH , +/- 5% RoHS: Not Compliant | 0 |
|
$16.7100 | Order Now |
US Tariff Estimator: P160-274JS by API Delevan
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
P160-274JS Part Data Attributes
|
|
P160-274JS
API Delevan
Buy Now
Datasheet
|
Compare Parts:
P160-274JS
API Delevan
General Purpose Inductor, 270uH, 5%, 1 Element, Ferrite-Core, SMD, 1613
|
| Pbfree Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 1613 | |
| Construction | Rectangular | |
| Core Material | Ferrite | |
| DC Resistance | 10.8 Ω | |
| Inductance-Nom (L) | 270 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e0 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 2.54 Mm | |
| Package Length | 3.94 Mm | |
| Package Style | Smt | |
| Package Width | 3.18 Mm | |
| Packing Method | Bulk | |
| Rated Current-Max | 0.107 A | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 0.1 Mhz | |
| Tolerance | 5% |
Alternate Parts for P160-274JS
This table gives cross-reference parts and alternative options found for P160-274JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P160-274JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.