Part Details for P2010H1001FN by Vishay Sfernice
Overview of P2010H1001FN by Vishay Sfernice
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P2010H1001FN
P2010H1001FN CAD Models
P2010H1001FN Part Data Attributes
|
P2010H1001FN
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
P2010H1001FN
Vishay Sfernice
RESISTOR, THIN FILM, 1 W, 1 %, 50 ppm, 1000 ohm, SURFACE MOUNT, 2010, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, STANDARD: MIL-PRF-55342G | |
Construction | Chip | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 5.08 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342G | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for P2010H1001FN
This table gives cross-reference parts and alternative options found for P2010H1001FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P2010H1001FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P2010H1001FN | Fixed Resistor, Thin Film, 1W, 1000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, GREEN | Vishay Intertechnologies | P2010H1001FN vs P2010H1001FN |
P2010H1001FGTE | Fixed Resistor, Thin Film, 1W, 1000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | P2010H1001FN vs P2010H1001FGTE |
P2010H1001FBW | Fixed Resistor, Thin Film, 1W, 1000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | P2010H1001FN vs P2010H1001FBW |
P2010H1001FGTB. | Fixed Resistor, Thin Film, 1W, 1000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | P2010H1001FN vs P2010H1001FGTB. |
P2010H1001FNWA | Fixed Resistor, Thin Film, 1W, 1000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | P2010H1001FN vs P2010H1001FNWA |
P2010H1001FB | Fixed Resistor, Thin Film, 1W, 1000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | P2010H1001FN vs P2010H1001FB |
P2010H1001FGT | Fixed Resistor, Thin Film, 1W, 1000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | P2010H1001FN vs P2010H1001FGT |
P2010H1001FNTF | Fixed Resistor, Thin Film, 1W, 1000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | P2010H1001FN vs P2010H1001FNTF |
P2010H1001FB | RESISTOR, THIN FILM, 1 W, 1 %, 50 ppm, 1000 ohm, SURFACE MOUNT, 2010, CHIP | Vishay Sfernice | P2010H1001FN vs P2010H1001FB |