Part Details for P2010Y1180BGW by Vishay Intertechnologies
Overview of P2010Y1180BGW by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P2010Y1180BGW
P2010Y1180BGW CAD Models
P2010Y1180BGW Part Data Attributes
|
P2010Y1180BGW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P2010Y1180BGW
Vishay Intertechnologies
Fixed Resistor, Thin Film, 1W, 118ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 118 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for P2010Y1180BGW
This table gives cross-reference parts and alternative options found for P2010Y1180BGW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P2010Y1180BGW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P2010Y1180WG | Fixed Resistor, Thin Film, 1W, 118ohm, 300V, 0.05% +/-Tol, -10,10ppm/Cel, 2010, | Vishay Intertechnologies | P2010Y1180BGW vs P2010Y1180WG |
P2010Y1180BNT | Fixed Resistor, Thin Film, 1W, 118ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | P2010Y1180BGW vs P2010Y1180BNT |
P2010Y1180BBT | Fixed Resistor, Thin Film, 1W, 118ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | P2010Y1180BGW vs P2010Y1180BBT |
P2010Y1180WNTC | Fixed Resistor, Thin Film, 1W, 118ohm, 300V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | P2010Y1180BGW vs P2010Y1180WNTC |