Part Details for P2010Z9533PB by Vishay Intertechnologies
Results Overview of P2010Z9533PB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P2010Z9533PB Information
P2010Z9533PB by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: P2010Z9533PB by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
P2010Z9533PB Part Data Attributes
|
|
P2010Z9533PB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P2010Z9533PB
Vishay Intertechnologies
Fixed Resistor, Thin Film, 1W, 953000ohm, 300V, 0.02% +/-Tol, -5,5ppm/Cel, 2010,
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Height | 0.5 Mm | |
| Package Length | 5.08 Mm | |
| Package Style | Smt | |
| Package Width | 2.54 Mm | |
| Packing Method | Waffle Pack | |
| Rated Power Dissipation (P) | 1 W | |
| Reference Standard | Mil-Prf-55342g | |
| Resistance | 953000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2010 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 5 Ppm/°C | |
| Terminal Finish | Tin/Lead/Silver - With Nickel Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.02% | |
| Working Voltage | 300 V |