P2148HL
Description: Standard SRAM

Overview of P2148HL by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for P2148HL by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P2148HL by Rochester Electronics LLC

P2148HL
Rochester Electronics LLC
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
70 ns
I/O Type
COMMON
JESD-30 Code
R-XDIP-T18
Memory Density
4096 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
18
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
1KX4
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
UNSPECIFIED
Package Code
DIP
Package Equivalence Code
DIP18,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Standby Current-Max
0.03 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.18 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
MOS
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. P2148HL
    Rochester Electronics LLC
    Standard SRAM
    VS

Alternate Parts for P2148HL

This table gives cross-reference parts and alternative options found for P2148HL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P2148HL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P2148HL Standard SRAM, 1KX4, 70ns, MOS, PDIP18 Intel Corporation P2148HL vs P2148HL
Part Number Description Manufacturer Compare
HM1-6514B2 Standard SRAM, 1KX4, 220ns, CMOS, CDIP18 Harris Semiconductor P2148HL vs HM1-6514B2
HM1-6514B-8 HM1-6514B-8 Intersil Corporation P2148HL vs HM1-6514B-8
HM1-6514-5 Standard SRAM, 1KX4, 370ns, CMOS, CDIP18 Harris Semiconductor P2148HL vs HM1-6514-5
CMM5114AD1RZ Standard SRAM, 1KX4, 250ns, CMOS, CDIP18 Harris Semiconductor P2148HL vs CMM5114AD1RZ
HM3-6514-5 Standard SRAM, 1KX4, 370ns, CMOS, PDIP18 Harris Semiconductor P2148HL vs HM3-6514-5
CMM5114D3Z Standard SRAM, 1KX4, CMOS, CDIP18 Harris Semiconductor P2148HL vs CMM5114D3Z

Related Parts for P2148HL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P2148HL by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P2148HL by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of P2148HL would you like to use for your alert(s)?
  • Please alert me when P2148HL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P2148HL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P2148HL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P2148HL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P2148HL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P2148HL by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: