Part Details for P24A by Essentra Components
Results Overview of P24A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P24A Information
P24A by Essentra Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P24A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
145-P24A-ND
|
DigiKey | TAPERED PLUG - SIDE PULL:LDPE BL Min Qty: 5000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0929 | Buy Now |
|
DISTI #
144-P24A
|
Mouser Electronics | Conduit Fittings & Accessories TAPERED PLUG - SIDE PULL:LDPE BLUE RoHS: Compliant | 0 |
|
$0.0680 / $0.1700 | Order Now |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks | 0 |
|
$0.0578 / $0.0596 | Buy Now |
|
|
Onlinecomponents.com | Side Pull-Tab Plug - Overall Diameter 20.4 mm (.805 mm (.805 in) - Overall Height 15.9 mm (0.625 in) COO: United States RoHS: Compliant | 0 |
|
$0.0577 / $0.0856 | Buy Now |
|
DISTI #
RICP24A
|
DB Roberts | TAPERED PLUG - SIDE PULLLDPE B | 0 |
|
RFQ |