Part Details for P272QE103M300A by KEMET Corporation
Results Overview of P272QE103M300A by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P272QE103M300A Information
P272QE103M300A by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for P272QE103M300A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
87AJ2289
|
Newark | 10Nf 3C 20%v |Kemet P272QE103M300A RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 3400 |
|
$0.6590 / $0.7520 | Buy Now |
|
DISTI #
65691691
|
Verical | Cap Film Suppression Y2 0.01uF 1000VDC/300VAC Paper 20%( 18.5 X 5.2 X 10.5mm) Radial Plastic Rectangular Can 15.2mm 115°C Bag RoHS: Compliant Min Qty: 118 Package Multiple: 1 | Americas - 2050 |
|
$0.4900 / $0.5300 | Buy Now |
|
DISTI #
18874993
|
Verical | Cap Film Suppression Y2 0.01uF 1000VDC/300VAC Paper 20%( 18.5 X 5.2 X 10.5mm) Radial Plastic Rectangular Can 15.2mm 115°C Bag RoHS: Compliant Min Qty: 118 Package Multiple: 1 | Americas - 1350 |
|
$0.4900 / $0.5300 | Buy Now |
|
DISTI #
PME271YB5100MR30
|
TTI | Safety Capacitors 300V 0.01uF 20% LS=15.2mm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 500 In Stock |
|
$0.4900 / $0.5300 | Buy Now |
US Tariff Estimator: P272QE103M300A by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for P272QE103M300A
P272QE103M300A CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P272QE103M300A Part Data Attributes
|
|
P272QE103M300A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
P272QE103M300A
KEMET Corporation
Paper Capacitor, Paper, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 7320, RADIAL LEADED
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.25.00.20 | |
| Additional Feature | Safety Class: Y2 | |
| Capacitance | 0.01 µF | |
| Capacitor Type | Paper Capacitor | |
| Dielectric Material | Paper | |
| Height | 10.5 Mm | |
| JESD-609 Code | e3 | |
| Length | 18.5 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 115 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Positive Tolerance | 20% | |
| Rated (AC) Voltage (URac) | 300 V | |
| Rated (DC) Voltage (URdc) | 1000 V | |
| Reference Standard | Cqc; Cul; Enec; Ul | |
| Surface Mount | No | |
| Terminal Finish | Tin Over Nickel | |
| Terminal Pitch | 15.2 Mm | |
| Terminal Shape | Wire | |
| Width | 5.2 Mm |
Alternate Parts for P272QE103M300A
This table gives cross-reference parts and alternative options found for P272QE103M300A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P272QE103M300A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PME271YB5100MR30 | KEMET Corporation | $0.7888 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 7320, RADIAL LEADED | P272QE103M300A vs PME271YB5100MR30 |
| P272QE103M300C | KEMET Corporation | Check for Price | Paper Capacitor, Paper, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 7320, RADIAL LEADED | P272QE103M300A vs P272QE103M300C |
| PME271YB5100MR19T0 | KEMET Corporation | Check for Price | Paper Capacitor, Paper | P272QE103M300A vs PME271YB5100MR19T0 |
| PME271YB5100MR06 | KEMET Corporation | Check for Price | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.01uF, 7320 | P272QE103M300A vs PME271YB5100MR06 |
P272QE103M300A Frequently Asked Questions (FAQ)
-
KEMET recommends a soldering temperature profile with a peak temperature of 260°C (500°F) for a maximum of 10 seconds. It's essential to follow the recommended profile to prevent damage to the capacitor.
-
While the P272QE103M300A is a robust capacitor, it's not specifically designed for high-vibration environments. However, KEMET offers other capacitors with enhanced vibration resistance, such as the F340 series. Consult with a KEMET representative or a qualified engineer to determine the best capacitor for your specific application.
-
The P272QE103M300A has a moisture sensitivity level (MSL) of 2, which means it can withstand normal humidity levels. However, it's essential to follow proper storage and handling procedures to prevent moisture absorption. If you expect the capacitor to be exposed to high humidity or moisture, consider using a capacitor with a lower MSL rating or applying conformal coating.
-
The lifespan of the P272QE103M300A capacitor depends on various factors, including operating conditions, temperature, and voltage. Under normal operating conditions, the capacitor can last for 10 to 20 years or more. However, it's essential to follow proper derating guidelines and consider the capacitor's reliability in your specific application.
-
The P272QE103M300A has a maximum operating temperature of 125°C (257°F). While it can withstand high temperatures, it's essential to derate the capacitor's voltage and current ratings accordingly. Consult the datasheet and KEMET's application notes for guidance on high-temperature operation.