Part Details for P2F6 by Edal Industries Inc
Overview of P2F6 by Edal Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for P2F6
P2F6 CAD Models
P2F6 Part Data Attributes
|
P2F6
Edal Industries Inc
Buy Now
Datasheet
|
Compare Parts:
P2F6
Edal Industries Inc
Bridge Rectifier Diode, 0.1A, 200V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EDAL INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Output Current-Max | 0.1 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO |