Part Details for P3002AB69 by Teccor
Results Overview of P3002AB69 by Teccor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P3002AB69 Information
P3002AB69 by Teccor is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
US Tariff Estimator: P3002AB69 by Teccor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
P3002AB69 Part Data Attributes
|
|
P3002AB69
Teccor
Buy Now
Datasheet
|
Compare Parts:
P3002AB69
Teccor
Silicon Surge Protector, 160V V(BO) Max, 60A
|
| Part Life Cycle Code | Transferred | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Breakover Voltage-Max | 160 V | |
| Breakover Voltage-Min | 140 V | |
| Configuration | Series Connected, 2 Elements | |
| JESD-30 Code | R-PSIP-T3 | |
| Non-Repetitive Pk On-state Cur | 60 A | |
| Number of Elements | 2 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Trigger Device Type | Silicon Surge Protector |