| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TB3500H-13-F | Diodes Incorporated | $0.7243 | Thyristor Surge Protector, 400V V(BO) Max, 50A | P3500SC vs TB3500H-13-F |
| P3500SC | Littelfuse Inc | Check for Price | Thyristor Surge Protector, 400V V(BO) Max, 50A, DO-214AA | P3500SC vs P3500SC |
| PP3500SC | ProTek Devices | Check for Price | Silicon Surge Protector | P3500SC vs PP3500SC |
| P3500SCL | Littelfuse Inc | Check for Price | Thyristor Surge Protector, 400V V(BO) Max, 50A, DO-214AA | P3500SC vs P3500SCL |
| TB3500H-13 | Diodes Incorporated | Check for Price | Thyristor Surge Protector, 50A | P3500SC vs TB3500H-13 |
| P3500SC | Ohmite Mfg Co | Check for Price | Thyristor Surge Protector, 60A, DO-214 | P3500SC vs P3500SC |
Part Details for P3500SC by Teccor
Results Overview of P3500SC by Teccor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P3500SC Information
P3500SC by Teccor is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for P3500SC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | SINGLE BIDIRECTIONAL BREAKOVER DIODE,395V V(BO) MAX,800MA I(S),DO-214AA / SMB | 986 |
|
$0.7460 / $1.8650 | Buy Now |
US Tariff Estimator: P3500SC by Teccor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
P3500SC Part Data Attributes
|
|
P3500SC
Teccor
Buy Now
Datasheet
|
Compare Parts:
P3500SC
Teccor
Thyristor Surge Protector, 400V V(BO) Max, 50A, DO-214AA
|
| Part Life Cycle Code | Transferred | |
| Part Package Code | DO-214AA | |
| Package Description | Do-214aa, 2 Pin | |
| Pin Count | 2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Breakover Voltage-Max | 400 V | |
| Configuration | Single | |
| DC Off-state Voltage-Max | 320 V | |
| Holding Current-Max | 150 Ma | |
| JEDEC-95 Code | DO-214AA | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e0 | |
| Non-Repetitive Pk On-state Cur | 50 A | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Repetitive Peak Reverse Voltage | 320 V | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Trigger Device Type | Thyristor Surge Protector |
Alternate Parts for P3500SC
This table gives cross-reference parts and alternative options found for P3500SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P3500SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.