| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| P3602AB | Ohmite Mfg Co | Check for Price | Thyristor Surge Protector, 30A | P3602AB vs P3602AB |
Part Details for P3602AB by Teccor
Results Overview of P3602AB by Teccor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P3602AB Information
P3602AB by Teccor is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
US Tariff Estimator: P3602AB by Teccor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
P3602AB Part Data Attributes
|
|
P3602AB
Teccor
Buy Now
Datasheet
|
Compare Parts:
P3602AB
Teccor
Thyristor Surge Protector, 220V V(BO) Max, 30A
|
| Part Life Cycle Code | Transferred | |
| Part Package Code | SFM | |
| Package Description | Modified To-220, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Breakover Voltage-Max | 220 V | |
| Configuration | Series Connected, Center Tap, 2 Elements | |
| DC Off-state Voltage-Max | 170 V | |
| Holding Current-Max | 150 Ma | |
| JESD-30 Code | R-PSIP-T3 | |
| JESD-609 Code | e0 | |
| Non-Repetitive Pk On-state Cur | 30 A | |
| Number of Elements | 2 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Repetitive Peak Reverse Voltage | 160 V | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Trigger Device Type | Thyristor Surge Protector |
Alternate Parts for P3602AB
This table gives cross-reference parts and alternative options found for P3602AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P3602AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.