P405W-NKA48HD
Description: Single Color LED, Amber, Water Clear, T-1 3/4, 5.08mm,

Overview of P405W-NKA48HD by Visual Communications Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for P405W-NKA48HD by Visual Communications Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P405W-NKA48HD by Visual Communications Company

P405W-NKA48HD
Visual Communications Company
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISUAL COMMUNICATIONS COMPANY LLC
Reach Compliance Code
compliant
Color
AMBER
Configuration
SINGLE
Forward Current-Max
0.0095 A
Lens Type
WATER CLEAR
Luminous Intensity-Nom
3600.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
16 mm
Packing Method
BULK
Peak Wavelength
592 nm
Shape
ROUND
Size
5.08 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Pitch
3.18 mm
Viewing Angle
15 deg
Want to compare parts?
  1. P405W-NKA48HD
    Visual Communications Company
    Single Color LED, Amber, Water Clear, T-1 3/4, 5.08mm,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P405W-NKA48HD by Visual Communications Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P405W-NKA48HD by Visual Communications Company

Select Manufacturer
Which Manufacturer of P405W-NKA48HD would you like to use for your alert(s)?
  • Please alert me when P405W-NKA48HD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P405W-NKA48HD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P405W-NKA48HD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P405W-NKA48HD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P405W-NKA48HD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P405W-NKA48HD by Visual Communications Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: