Part Details for P413-025.00M by Connor-Winfield
Overview of P413-025.00M by Connor-Winfield
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OP413FSZ-REEL | Analog Devices | QUAD LO-NOISE LO-DRIFT IC | |
OP413FSZ | Analog Devices | QUAD LO-NOISE LO-DRIFT IC | |
OP413ESZ-REEL | Analog Devices | QUAD LO-NOISE LO-DRIFT IC TAPE |
Part Details for P413-025.00M
P413-025.00M CAD Models
P413-025.00M Part Data Attributes
|
P413-025.00M
Connor-Winfield
Buy Now
Datasheet
|
Compare Parts:
P413-025.00M
Connor-Winfield
LVPECL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONNOR WINFIELD CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.5mm | |
Rise Time-Max | 1 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for P413-025.00M
This table gives cross-reference parts and alternative options found for P413-025.00M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P413-025.00M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P313-025.00M | LVPECL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | Connor-Winfield | P413-025.00M vs P313-025.00M |
EMCL23E2H-25.000M | CRYSTAL OSCILLATOR, CLOCK, 25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | P413-025.00M vs EMCL23E2H-25.000M |
P114-25.00M | LVPECL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | Connor-Winfield | P413-025.00M vs P114-25.00M |
EMCL23J2J-25.000M | CRYSTAL OSCILLATOR, CLOCK, 25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | P413-025.00M vs EMCL23J2J-25.000M |
EMCL23N2J-25.000MTR | CRYSTAL OSCILLATOR, CLOCK, 25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | P413-025.00M vs EMCL23N2J-25.000MTR |
P113-025.00M | LVPECL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | Connor-Winfield | P413-025.00M vs P113-025.00M |
SG3225EEN25.000000M-CDGA3 | LVPECL Output Clock Oscillator, 25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | P413-025.00M vs SG3225EEN25.000000M-CDGA3 |
EMCL23N2H-25.000MTR | CRYSTAL OSCILLATOR, CLOCK, 25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | P413-025.00M vs EMCL23N2H-25.000MTR |
EMCL23E2J-25.000MTR | CRYSTAL OSCILLATOR, CLOCK, 25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | P413-025.00M vs EMCL23E2J-25.000MTR |
P213-025.00M | LVPECL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | Connor-Winfield | P413-025.00M vs P213-025.00M |