Memory
P4C167-45CMB
Pyramid Semiconductor Corporation
Description: Standard SRAM, 16KX1, 45ns, CMOS, CDIP20, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-20

Overview of P4C167-45CMB by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

CAD Models for P4C167-45CMB by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4C167-45CMB by Pyramid Semiconductor Corporation

P4C167-45CMB
Pyramid Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
0.300 INCH, SIDE BRAZED, CERAMIC, DIP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
45 ns
JESD-30 Code
R-CDIP-T20
JESD-609 Code
e0
Memory Density
16384 bit
Memory IC Type
STANDARD SRAM
Memory Width
1
Number of Functions
1
Number of Terminals
20
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
16KX1
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. P4C167-45CMB
    Pyramid Semiconductor Corporation
    Standard SRAM, 16KX1, 45ns, CMOS, CDIP20, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-20
    VS

Alternate Parts for P4C167-45CMB

This table gives cross-reference parts and alternative options found for P4C167-45CMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C167-45CMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM2167-45/BRA Standard SRAM, 16KX1, 40ns, NMOS, CDIP20, CERAMIC, DIP-20 AMD P4C167-45CMB vs AM2167-45/BRA
8200704RX Standard SRAM AMD P4C167-45CMB vs 8200704RX
CY7C167A-45DMB SRAM Teledyne e2v P4C167-45CMB vs CY7C167A-45DMB
8413202RX IC 16K X 1 STANDARD SRAM, 40 ns, CDIP20, Static RAM Texas Instruments P4C167-45CMB vs 8413202RX
8413202RX 16KX1 STANDARD SRAM, 40ns, CDIP20 STMicroelectronics P4C167-45CMB vs 8413202RX
8413202RA 16KX1 STANDARD SRAM, 45ns, CDIP20, 0.300 INCH, CERDIP-20 STMicroelectronics P4C167-45CMB vs 8413202RA
IMS1403S-45M 16KX1 STANDARD SRAM, 40ns, CDIP20, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-20 STMicroelectronics P4C167-45CMB vs IMS1403S-45M
AM2167-45PCB Standard SRAM, 16KX1, 40ns, NMOS, PDIP20, PLASTIC, DIP-20 AMD P4C167-45CMB vs AM2167-45PCB
HM3-65767BM-6 Standard SRAM, 16KX1, 45ns, CMOS, PDIP20 Matra MHS P4C167-45CMB vs HM3-65767BM-6
CY7C167-45DC Standard SRAM, 16KX1, 40ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Cypress Semiconductor P4C167-45CMB vs CY7C167-45DC
Part Number Description Manufacturer Compare
M38510/28902BVA Standard SRAM, 1KX4, 35ns, CMOS, 0.25 X 0.9375 INCH, DIP-18 Cypress Semiconductor P4C167-45CMB vs M38510/28902BVA
P4C147-10PC Standard SRAM, 4KX1, 10ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 Pyramid Semiconductor Corporation P4C167-45CMB vs P4C147-10PC
P4C149-55PM Standard SRAM, 1KX4, 10ns, CMOS, PDIP18, 0.0300 INCH, PLASTIC, DIP-18 Pyramid Semiconductor Corporation P4C167-45CMB vs P4C149-55PM
P4C147-35FMB Standard SRAM, 4KX1, 35ns, CMOS, CDFP18, CERPACK-18 Pyramid Semiconductor Corporation P4C167-45CMB vs P4C147-35FMB
P4C167L-15PI Standard SRAM, 16KX1, 15ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Pyramid Semiconductor Corporation P4C167-45CMB vs P4C167L-15PI
P4C148-35LC Standard SRAM, 1KX4, 25ns, CMOS, CQCC18, 0.290 X 0.430 INCH, CERAMIC, LCC-18 Pyramid Semiconductor Corporation P4C167-45CMB vs P4C148-35LC
5962-8751305VA Standard SRAM, 1KX4, 35ns, CMOS, CDIP18, DIP-18 Pyramid Semiconductor Corporation P4C167-45CMB vs 5962-8751305VA
P4C149-15PC Standard SRAM, 1KX4, 15ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 Pyramid Semiconductor Corporation P4C167-45CMB vs P4C149-15PC
CY21L48-55PC Standard SRAM, 1KX4, 55ns, CMOS, PDIP18, PLASTIC, DIP-18 Cypress Semiconductor P4C167-45CMB vs CY21L48-55PC
P4C147-20PI Standard SRAM, 4KX1, 20ns, CMOS, PDIP18, PLASTIC, DIP-18 Pyramid Semiconductor Corporation P4C167-45CMB vs P4C147-20PI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4C167-45CMB by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4C167-45CMB by Pyramid Semiconductor Corporation

Select Manufacturer
Which Manufacturer of P4C167-45CMB would you like to use for your alert(s)?
  • Please alert me when P4C167-45CMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4C167-45CMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4C167-45CMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4C167-45CMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4C167-45CMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4C167-45CMB by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: