Memory
P4C168-25JC
Pyramid Semiconductor Corporation
Description: Standard SRAM, 4KX4, 25ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20

Overview of P4C168-25JC by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
AM7968-125JC Rochester Electronics LLC Line Driver, 1 Func, 1 Driver, BIPolar, PQCC28, PLASTIC, LCC-28
AM7969-125JC Rochester Electronics LLC Line Receiver, 1 Func, 1 Rcvr, BIPolar, PQCC28, PLASTIC, LCC-28
AM7969-125JC-G Rochester Electronics LLC Replacement for AMD part number AM7969-125JC. Buy from authorized manufacturer Rochester Electronics.

CAD Models for P4C168-25JC by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4C168-25JC by Pyramid Semiconductor Corporation

P4C168-25JC
Pyramid Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
Part Package Code
SOJ
Package Description
0.300 INCH, PLASTIC, SOJ-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-J20
JESD-609 Code
e0
Length
12.8016 mm
Memory Density
16384 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Terminals
20
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4KX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ20,.34
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.556 mm
Standby Voltage-Min
2 V
Supply Current-Max
0.13 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5184 mm
Want to compare parts?
  1. P4C168-25JC
    Pyramid Semiconductor Corporation
    Standard SRAM, 4KX4, 25ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20
    VS

Alternate Parts for P4C168-25JC

This table gives cross-reference parts and alternative options found for P4C168-25JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C168-25JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4C169-25DM Standard SRAM, 4KX4, 25ns, CMOS, CDIP20, 0.300 INCH, CERDIP-22 Pyramid Semiconductor Corporation P4C168-25JC vs P4C169-25DM
CY7C170A-25VCR Standard SRAM, 4KX4, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Cypress Semiconductor P4C168-25JC vs CY7C170A-25VCR
HM1-65768BH/883:D Standard SRAM, 4KX4, 25ns, CMOS, CDIP20 Matra MHS P4C168-25JC vs HM1-65768BH/883:D
6168SA25LB LCC-20, Tube Integrated Device Technology Inc P4C168-25JC vs 6168SA25LB
HMU65768BH-5:D Standard SRAM, 4KX4, 25ns, CMOS, PDSO20, 0.300 INCH, SOJ-20 Atmel Corporation P4C168-25JC vs HMU65768BH-5:D
HM3-65768BH-5:D Standard SRAM, 4KX4, 25ns, CMOS, PDIP20 Matra MHS P4C168-25JC vs HM3-65768BH-5:D
5962-8670516ZX Standard SRAM, 4KX4, 25ns, CMOS, CDFP20, DFP-20 Pyramid Semiconductor Corporation P4C168-25JC vs 5962-8670516ZX
P4C168-25CM Standard SRAM, 4KX4, 25ns, CMOS, CDIP20, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-20 Pyramid Semiconductor Corporation P4C168-25JC vs P4C168-25CM
FT7C168-25FM Standard SRAM, 4KX4, 25ns, CMOS, CDFP20, CERAMIC, FP-20 Force Technologies Ltd P4C168-25JC vs FT7C168-25FM
P4C1681-25JC Standard SRAM, 4KX4, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Pyramid Semiconductor Corporation P4C168-25JC vs P4C1681-25JC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4C168-25JC by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4C168-25JC by Pyramid Semiconductor Corporation

Select Manufacturer
Which Manufacturer of P4C168-25JC would you like to use for your alert(s)?
  • Please alert me when P4C168-25JC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4C168-25JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4C168-25JC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4C168-25JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4C168-25JC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4C168-25JC by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: