Memory
P4C187-45DM
Pyramid Semiconductor Corporation
Description: Standard SRAM, 64KX1, 45ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22

Overview of P4C187-45DM by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
54ACTQ245DM/B Rochester Electronics LLC 54ACTQ245 - Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, CMOS
72404L45DM Renesas Electronics Corporation 64X5 HIGH SPEED CMOS FIFO
HCS245DMSR Renesas Electronics Corporation Octal Buffer/Line Driver, Three-State, Inverting

CAD Models for P4C187-45DM by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4C187-45DM by Pyramid Semiconductor Corporation

P4C187-45DM
Pyramid Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
0.300 INCH, CERDIP-22
Pin Count
22
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
45 ns
I/O Type
SEPARATE
JESD-30 Code
R-GDIP-T22
JESD-609 Code
e0
Length
27.559 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
1
Number of Functions
1
Number of Terminals
22
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
64KX1
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP22,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
5.715 mm
Standby Current-Max
0.02 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.145 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. P4C187-45DM
    Pyramid Semiconductor Corporation
    Standard SRAM, 64KX1, 45ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22
    VS

Alternate Parts for P4C187-45DM

This table gives cross-reference parts and alternative options found for P4C187-45DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C187-45DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4C187L-45PM Standard SRAM, 64KX1, 45ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 Pyramid Semiconductor Corporation P4C187-45DM vs P4C187L-45PM
5962-8601504XX Standard SRAM, 64KX1, 45ns, CMOS, CDIP22, 1.260 X 0.290 INCH, 0.090 INCH HEIGHT, DIP-22 Pyramid Semiconductor Corporation P4C187-45DM vs 5962-8601504XX
P4C187-45PM Standard SRAM, Pyramid Semiconductor Corporation P4C187-45DM vs P4C187-45PM
P4C187-45PMB Standard SRAM, 64KX1, 45ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 Pyramid Semiconductor Corporation P4C187-45DM vs P4C187-45PMB
P4C187-45CMB Standard SRAM, 64KX1, 45ns, CMOS, CDIP22, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-22 Pyramid Semiconductor Corporation P4C187-45DM vs P4C187-45CMB
5962-8601504XA Standard SRAM, 64KX1, 45ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 Motorola Semiconductor Products P4C187-45DM vs 5962-8601504XA
HM3-65787M-6 Standard SRAM, 64KX1, 45ns, CMOS, PDIP22, Matra MHS P4C187-45DM vs HM3-65787M-6
P4C187-45PI Standard SRAM, 64KX1, 45ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 Pyramid Semiconductor Corporation P4C187-45DM vs P4C187-45PI
5962-8601504XA 64KX1 STANDARD SRAM, 45ns, CDIP22, 0.300 INCH, CERAMIC, DIP-22 Motorola Mobility LLC P4C187-45DM vs 5962-8601504XA
5962-8601503YX Standard SRAM, 64KX1, 45ns, CMOS, PDIP22, 1.10 X 0.310 INCH, 0.175 INCH HEIGHT, DIP-22 Pyramid Semiconductor Corporation P4C187-45DM vs 5962-8601503YX
Part Number Description Manufacturer Compare
HM1-65687AC-2 Standard SRAM, 64KX1, 55ns, CMOS, CDIP22, Temic Semiconductors P4C187-45DM vs HM1-65687AC-2
P4C187-20DM Standard SRAM, 64KX1, 20ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 Pyramid Semiconductor Corporation P4C187-45DM vs P4C187-20DM
IDT7187S25C Standard SRAM, 64KX1, 25ns, CMOS, CDIP22, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-22 Integrated Device Technology Inc P4C187-45DM vs IDT7187S25C
MT5C6401C-35/IT Standard SRAM, CDIP22, 0.300 INCH, CERAMIC, DIP-22 Micross Components P4C187-45DM vs MT5C6401C-35/IT
CY7C187A-45VCT Standard SRAM, 64KX1, 45ns, CMOS, PDSO24, PLASTIC, SOJ-24 Cypress Semiconductor P4C187-45DM vs CY7C187A-45VCT
IMS1600W-55 64KX1 STANDARD SRAM, 55ns, CQCC22, CERAMIC, LCC-22 STMicroelectronics P4C187-45DM vs IMS1600W-55
5962-8601504ZX Standard SRAM, 64KX1, 45ns, CMOS, CQCC28, CERAMIC, LCC-28 Integrated Device Technology Inc P4C187-45DM vs 5962-8601504ZX
CY7C187A-45PC Standard SRAM, 64KX1, 45ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 Cypress Semiconductor P4C187-45DM vs CY7C187A-45PC
HM4-65687AB/883:RD Standard SRAM, 64KX1, 45ns, CMOS, CQCC22 Matra MHS P4C187-45DM vs HM4-65687AB/883:RD
IDT7187L30L28 Standard SRAM, 64KX1, 30ns, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc P4C187-45DM vs IDT7187L30L28

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4C187-45DM by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4C187-45DM by Pyramid Semiconductor Corporation

Select Manufacturer
Which Manufacturer of P4C187-45DM would you like to use for your alert(s)?
  • Please alert me when P4C187-45DM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4C187-45DM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4C187-45DM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4C187-45DM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4C187-45DM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4C187-45DM by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: