Part Details for P4C187-45PI by Pyramid Semiconductor Corporation
Overview of P4C187-45PI by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X5045PIZ-2.7A | Renesas Electronics Corporation | CPU Supervisor with 4k SPI EEPROM | |
X5045PIZ-2.7 | Renesas Electronics Corporation | CPU Supervisor with 4k SPI EEPROM | |
X5045PIZ-4.5A | Renesas Electronics Corporation | CPU Supervisor with 4k SPI EEPROM |
Part Details for P4C187-45PI
P4C187-45PI CAD Models
P4C187-45PI Part Data Attributes
|
P4C187-45PI
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C187-45PI
Pyramid Semiconductor Corporation
Standard SRAM, 64KX1, 45ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-22 | |
Pin Count | 22 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PDIP-T22 | |
JESD-609 Code | e0 | |
Length | 29.337 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for P4C187-45PI
This table gives cross-reference parts and alternative options found for P4C187-45PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C187-45PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C187L-45PM | Standard SRAM, 64KX1, 45ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 | Pyramid Semiconductor Corporation | P4C187-45PI vs P4C187L-45PM |
5962-8601504XX | Standard SRAM, 64KX1, 45ns, CMOS, CDIP22, 1.260 X 0.290 INCH, 0.090 INCH HEIGHT, DIP-22 | Pyramid Semiconductor Corporation | P4C187-45PI vs 5962-8601504XX |
P4C187-45PM | Standard SRAM, | Pyramid Semiconductor Corporation | P4C187-45PI vs P4C187-45PM |
P4C187-45DM | Standard SRAM, 64KX1, 45ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 | Pyramid Semiconductor Corporation | P4C187-45PI vs P4C187-45DM |
P4C187-45PMB | Standard SRAM, 64KX1, 45ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 | Pyramid Semiconductor Corporation | P4C187-45PI vs P4C187-45PMB |
P4C187-45CMB | Standard SRAM, 64KX1, 45ns, CMOS, CDIP22, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-22 | Pyramid Semiconductor Corporation | P4C187-45PI vs P4C187-45CMB |
5962-8601504XA | Standard SRAM, 64KX1, 45ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | Motorola Semiconductor Products | P4C187-45PI vs 5962-8601504XA |
HM3-65787M-6 | Standard SRAM, 64KX1, 45ns, CMOS, PDIP22, | Matra MHS | P4C187-45PI vs HM3-65787M-6 |
5962-8601504XA | 64KX1 STANDARD SRAM, 45ns, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | Motorola Mobility LLC | P4C187-45PI vs 5962-8601504XA |
5962-8601503YX | Standard SRAM, 64KX1, 45ns, CMOS, PDIP22, 1.10 X 0.310 INCH, 0.175 INCH HEIGHT, DIP-22 | Pyramid Semiconductor Corporation | P4C187-45PI vs 5962-8601503YX |