Part Details for P4C188-25DC by Pyramid Semiconductor Corporation
Overview of P4C188-25DC by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM7968-125DC | Rochester Electronics LLC | Line Driver, 1 Func, 1 Driver, BIPolar, CDIP28, CERAMIC, DIP-28 | |
AM7969-125DC | Rochester Electronics LLC | Line Receiver, 1 Func, 1 Rcvr, BIPolar, CDIP28, CERAMIC, DIP-28 | |
74ALVC125DC | Renesas Electronics Corporation | QUAD BUS BUFFER GATE |
Part Details for P4C188-25DC
P4C188-25DC CAD Models
P4C188-25DC Part Data Attributes
|
P4C188-25DC
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C188-25DC
Pyramid Semiconductor Corporation
Standard SRAM, 16KX4, 25ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERDIP-22 | |
Pin Count | 22 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-GDIP-T22 | |
JESD-609 Code | e0 | |
Length | 27.559 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX4 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for P4C188-25DC
This table gives cross-reference parts and alternative options found for P4C188-25DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C188-25DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8969202YA | Standard SRAM, 16KX4, 25ns, CMOS, CDIP22, | Pyramid Semiconductor Corporation | P4C188-25DC vs 5962-8969202YA |
5962-8969202YC | Standard SRAM, 16KX4, 25ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | Micross Components | P4C188-25DC vs 5962-8969202YC |
5962-8969202YX | Standard SRAM, 16KX4, 25ns, CMOS, CDIP22 | Micron Technology Inc | P4C188-25DC vs 5962-8969202YX |
HM1-65788H-5 | Standard SRAM, 16KX4, 25ns, CMOS, CDIP22 | Matra MHS | P4C188-25DC vs HM1-65788H-5 |
5962-8969201XX | Standard SRAM, 16KX4, 25ns, CMOS, | Pyramid Semiconductor Corporation | P4C188-25DC vs 5962-8969201XX |
CY7C164A-25PC | Standard SRAM, 16KX4, 25ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 | Cypress Semiconductor | P4C188-25DC vs CY7C164A-25PC |
MT5C6404C-25/XT | Standard SRAM | Micross Components | P4C188-25DC vs MT5C6404C-25/XT |
P4C188-25PC | Standard SRAM, 16KX4, 25ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 | Pyramid Semiconductor Corporation | P4C188-25DC vs P4C188-25PC |
5962-8969201YX | Standard SRAM, 16KX4, 25ns, CMOS, 1.110 X 0.310 INCH, 0.175 INCH HEIGHT, DIP-22 | Pyramid Semiconductor Corporation | P4C188-25DC vs 5962-8969201YX |
5962-8969202XA | Standard SRAM, 16KX4, 15ns, CMOS, CDIP22, DIP-22 | Micross Components | P4C188-25DC vs 5962-8969202XA |