Diodes
P4KE100
Description: Trans Voltage Suppressor Diode, 400W, 81V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN

Overview of P4KE100 by SEMIKRON

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for P4KE100 by SEMIKRON
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4KE100 by SEMIKRON

P4KE100
SEMIKRON
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMIKRON INTERNATIONAL
Part Package Code
DO-15
Package Description
PLASTIC, DO-15, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
110 V
Breakdown Voltage-Min
90 V
Breakdown Voltage-Nom
100 V
Case Connection
ISOLATED
Clamping Voltage-Max
144 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-204AC
JESD-30 Code
O-PALF-W2
JESD-609 Code
e2
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-50 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
81 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
TIN SILVER
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. P4KE100
    SEMIKRON
    Trans Voltage Suppressor Diode, 400W, 81V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN
    VS

Alternate Parts for P4KE100

This table gives cross-reference parts and alternative options found for P4KE100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4KE100A Surface Mount TVS Diode; Direction: Single; PPK Max (W): 400W; Condition: 10×1000us; VRWM Max (V): 85.5V; VBR Min (V): 95V; VBR Max (V): 105V; IR Max (uA): 5uA; VC Max (V): 137V; Package: DO-41 Galaxy Microelectronics P4KE100 vs P4KE100A
P4KE100 Trans Voltage Suppressor Diode, 400W, 81V V(RWM), Unidirectional, 1 Element, Silicon, DO-41 Edal Industries Inc P4KE100 vs P4KE100
P4KE100A Trans Voltage Suppressor Diode, 400W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-41 Edal Industries Inc P4KE100 vs P4KE100A
P4KE100 Trans Voltage Suppressor Diode, 400W, 81V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd P4KE100 vs P4KE100
P4KE100A Trans Voltage Suppressor Diode, 400W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Diodes Incorporated P4KE100 vs P4KE100A
P4KE100 Trans Voltage Suppressor Diode, 400W, 81V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor P4KE100 vs P4KE100
P4KE100 Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon TDK Micronas GmbH P4KE100 vs P4KE100
P4KE100A Trans Voltage Suppressor Diode, 400W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Micro Commercial Components P4KE100 vs P4KE100A
P4KE100A Trans Voltage Suppressor Diode, 400W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation P4KE100 vs P4KE100A
P4KE100 Trans Voltage Suppressor Diode, 400W, 81V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor P4KE100 vs P4KE100
Part Number Description Manufacturer Compare
SA85 Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon, DO-204AC, General Instrument Corp P4KE100 vs SA85
P4KE100CA Trans Voltage Suppressor Diode, 400W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-41 Edal Industries Inc P4KE100 vs P4KE100CA
P4KE100CAHE3/54 Trans Voltage Suppressor Diode, 400W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, Vishay Intertechnologies P4KE100 vs P4KE100CAHE3/54
P4KE100CA-E3/54 DIODE 400 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Transient Suppressor Vishay Semiconductors P4KE100 vs P4KE100CA-E3/54
P4KE100 Trans Voltage Suppressor Diode, 400W, 81V V(RWM), Unidirectional, 1 Element, Silicon International Semiconductor Inc P4KE100 vs P4KE100
SA85AHE3/54 DIODE 500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor Vishay Semiconductors P4KE100 vs SA85AHE3/54
BZW04-85 Trans Voltage Suppressor Diode, 400W, 86V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Fagor Electrónica P4KE100 vs BZW04-85
P4KE100CA Trans Voltage Suppressor Diode, 400W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation P4KE100 vs P4KE100CA
P4KE100C Trans Voltage Suppressor Diode, 400W, Bidirectional, 1 Element, Silicon, DO-204AL, General Instrument Corp P4KE100 vs P4KE100C
BZW04-85 Trans Voltage Suppressor Diode, 400W, 85.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN Diotec Semiconductor AG P4KE100 vs BZW04-85

Related Parts for P4KE100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4KE100 by SEMIKRON.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4KE100 by SEMIKRON

Select Manufacturer
Which Manufacturer of P4KE100 would you like to use for your alert(s)?
  • Please alert me when P4KE100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4KE100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4KE100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4KE100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4KE100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4KE100 by SEMIKRON

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: