There are no models available for this part yet.
Overview of P4KE150CA by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for P4KE150CA by YAGEO Corporation
Part Data Attributes for P4KE150CA by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
DO-41, 2 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Date Of Intro
|
2018-11-26
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
|
Breakdown Voltage-Max
|
158 V
|
Breakdown Voltage-Min
|
143 V
|
Breakdown Voltage-Nom
|
150.5 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
207 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-204AL
|
JESD-30 Code
|
O-PALF-W2
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
265
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
1.5 W
|
Reference Standard
|
IEC-61000-4-2; MIL-STD-750; UL CERTIFIED
|
Rep Pk Reverse Voltage-Max
|
128 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
128 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for P4KE150CA
This table gives cross-reference parts and alternative options found for P4KE150CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE150CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE150CA | Trans Voltage Suppressor Diode, 128V V(RWM), Bidirectional | Kuwait Semiconductor Co Ltd | P4KE150CA vs P4KE150CA |
P4KE150CA | Trans Voltage Suppressor Diode, 128V V(RWM), Bidirectional, | LRC Leshan Radio Co Ltd | P4KE150CA vs P4KE150CA |
P4KE150CA | Trans Voltage Suppressor Diode, | DB Lectro Inc | P4KE150CA vs P4KE150CA |
P4KE150CA | Trans Voltage Suppressor Diode, 128V V(RWM), Bidirectional, | JGD Semiconductors Co Ltd | P4KE150CA vs P4KE150CA |
P4KE150CA | Trans Voltage Suppressor Diode, 128V V(RWM), Bidirectional, | Galaxy Microelectronics | P4KE150CA vs P4KE150CA |
P4KE150CA | Transient Suppressor | MDE Semiconductor Inc | P4KE150CA vs P4KE150CA |
P4KE150CA | Trans Voltage Suppressor Diode, 128V V(RWM), Bidirectional | Bytesonic Corporation | P4KE150CA vs P4KE150CA |
P4KE150CA | Trans Voltage Suppressor Diode, 128V V(RWM), Bidirectional | Suzhou Good-Ark Electronics Co Ltd | P4KE150CA vs P4KE150CA |
P4KE150CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | P4KE150CA vs P4KE150CA |
P4KE150CA | Trans Voltage Suppressor Diode, 128V V(RWM), Bidirectional | Transpro Electronics Corp | P4KE150CA vs P4KE150CA |