Part Details for P4KE22CA by Taitron Components Inc
Overview of P4KE22CA by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4KE22CA
P4KE22CA CAD Models
P4KE22CA Part Data Attributes
|
P4KE22CA
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
P4KE22CA
Taitron Components Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | DO-41, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 23.1 V | |
Breakdown Voltage-Min | 20.9 V | |
Breakdown Voltage-Nom | 22 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 30.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Standard | MIL-STD-750; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 18.8 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 18.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for P4KE22CA
This table gives cross-reference parts and alternative options found for P4KE22CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE22CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE22CA | Trans Voltage Suppressor Diode, | Surge Components Inc | P4KE22CA vs P4KE22CA |
P4KE22CA | Trans Voltage Suppressor Diode, 19V V(RWM), Bidirectional, | EIC Semiconductor Inc | P4KE22CA vs P4KE22CA |
P4KE22CA | Transient Suppressor | Zowie Technology Corp | P4KE22CA vs P4KE22CA |
P4KE22CA | Trans Voltage Suppressor Diode, 18.8V V(RWM), Bidirectional | Galaxy Semi-Conductor Co Ltd | P4KE22CA vs P4KE22CA |
P4KE22CA | Transient Suppressor | MDE Semiconductor Inc | P4KE22CA vs P4KE22CA |
P4KE22CA | Trans Voltage Suppressor Diode, | Continental Device India Ltd | P4KE22CA vs P4KE22CA |
P4KE22CA | Trans Voltage Suppressor Diode, 18.8V V(RWM), Bidirectional, | LRC Leshan Radio Co Ltd | P4KE22CA vs P4KE22CA |
P4KE22CA | Trans Voltage Suppressor Diode, 18.8V V(RWM), Bidirectional, | Galaxy Microelectronics | P4KE22CA vs P4KE22CA |
P4KE22CA | Trans Voltage Suppressor Diode, 18.8V V(RWM), Unidirectional | Yangzhou Yangjie Electronics Co Ltd | P4KE22CA vs P4KE22CA |
P4KE22CA | Trans Voltage Suppressor Diode, 18.8V V(RWM), Bidirectional | Goodwork Semiconductor Co Ltd | P4KE22CA vs P4KE22CA |