Part Details for P4KE400A-E3/54 by Vishay Intertechnologies
Overview of P4KE400A-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4KE400A-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K8525
|
Newark | Tvs Diode, 400W, 400V, Do-204Al, Product Range:P4Ke Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:342V, Clamping Voltage Max:548V, Diode Case Style:Do-204Al, No. Of Pins:2Pins, Minimum Breakdown Voltage:380V Rohs Compliant: Yes |Vishay P4KE400A-E3/54 Min Qty: 5500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2690 | Buy Now |
DISTI #
P4KE400A-E3/54
|
Avnet Americas | Diode TVS Single Uni-Dir 342V 400W 2-Pin DO-204AL T/R - Tape and Reel (Alt: P4KE400A-E3/54) RoHS: Compliant Min Qty: 5500 Package Multiple: 5500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1917 / $0.2435 | Buy Now |
DISTI #
625-P4KE400A-E3
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 400V Unidirect RoHS: Compliant | 4464 |
|
$0.1820 / $0.6300 | Buy Now |
|
Future Electronics | 400 W 548 V Uni-Directional Through Hole Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 5500 Package Multiple: 5500 Container: Reel | 0Reel |
|
$0.1790 / $0.1900 | Buy Now |
|
Future Electronics | 400 W 548 V Uni-Directional Through Hole Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 5500 Package Multiple: 5500 Container: Reel | 0Reel |
|
$0.1790 / $0.1900 | Buy Now |
DISTI #
P4KE400A-E3/54
|
TTI | ESD Suppressors / TVS Diodes 400W 400V Unidirect pbFree: Pb-Free Min Qty: 5500 Package Multiple: 5500 Container: Reel | Americas - 0 |
|
$0.1970 / $0.2130 | Buy Now |
DISTI #
P4KE400A-E3/54
|
Avnet Americas | Diode TVS Single Uni-Dir 342V 400W 2-Pin DO-204AL T/R - Tape and Reel (Alt: P4KE400A-E3/54) RoHS: Compliant Min Qty: 5500 Package Multiple: 5500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1917 / $0.2435 | Buy Now |
DISTI #
P4KE400A-E3/54
|
EBV Elektronik | Diode TVS Single Uni-Dir 342V 400W 2-Pin DO-204AL T/R (Alt: P4KE400A-E3/54) RoHS: Compliant Min Qty: 5500 Package Multiple: 5500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for P4KE400A-E3/54
P4KE400A-E3/54 CAD Models
P4KE400A-E3/54 Part Data Attributes:
|
P4KE400A-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P4KE400A-E3/54
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 420 V | |
Breakdown Voltage-Min | 380 V | |
Breakdown Voltage-Nom | 400 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 548 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 342 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P4KE400A-E3/54
This table gives cross-reference parts and alternative options found for P4KE400A-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE400A-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE400A | Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | SEMIKRON | P4KE400A-E3/54 vs P4KE400A |
P4KE400AR0 | Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | P4KE400A-E3/54 vs P4KE400AR0 |
P4KE400AHR0 | Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | P4KE400A-E3/54 vs P4KE400AHR0 |
BZW04P342 | Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-41 | Edal Industries Inc | P4KE400A-E3/54 vs BZW04P342 |
P4KE400A | Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, | Viking Tech Corp | P4KE400A-E3/54 vs P4KE400A |
P4KE400 | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon | TDK Micronas GmbH | P4KE400A-E3/54 vs P4KE400 |
BZW04-342 | Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Diotec Semiconductor AG | P4KE400A-E3/54 vs BZW04-342 |
BZW04-342B0G | Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | P4KE400A-E3/54 vs BZW04-342B0G |
P4KE400AHA0 | Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | P4KE400A-E3/54 vs P4KE400AHA0 |
P4KE400A-H | Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, | Formosa Microsemi Co Ltd | P4KE400A-E3/54 vs P4KE400A-H |