Part Details for P4KE400CA-B by Littelfuse Inc
Overview of P4KE400CA-B by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4KE400CA-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R7404
|
Newark | Tvs Diode Axial Lead - Bulk/ Bulk |Littelfuse P4KE400CA-B RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1900 / $0.2360 | Buy Now |
DISTI #
P4KE400CA-B-ND
|
DigiKey | TVS DIODE 342VWM 548VC DO204AL Min Qty: 500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2870 | Buy Now |
DISTI #
576-P4KE400CA-B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS DIODE AXIAL LEAD RoHS: Compliant | 499 |
|
$0.2570 / $0.6100 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 500 |
|
$0.1350 / $0.4500 | Buy Now |
|
Quest Components | 400 |
|
$0.1200 / $0.6000 | Buy Now | |
DISTI #
P4KE400CA-B
|
TTI | ESD Protection Diodes / TVS Diodes TVS DIODE AXIAL LEAD RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.2310 / $0.2570 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 400W 342V DO41 THT BULK | 0 |
|
$0.3230 / $0.3715 | RFQ |
Part Details for P4KE400CA-B
P4KE400CA-B CAD Models
P4KE400CA-B Part Data Attributes
|
P4KE400CA-B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P4KE400CA-B
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 420 V | |
Breakdown Voltage-Min | 380 V | |
Breakdown Voltage-Nom | 400 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 548 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 342 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P4KE400CA-B
This table gives cross-reference parts and alternative options found for P4KE400CA-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE400CA-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE400C-BP-HF | Trans Voltage Suppressor Diode, 342V V(RWM), Bidirectional | Micro Commercial Components | P4KE400CA-B vs P4KE400C-BP-HF |
P4KE400CA-G | Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, LEAD FREE, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | P4KE400CA-B vs P4KE400CA-G |
P4KE400C-E3/54 | Trans Voltage Suppressor Diode, 400W, 324V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Vishay Semiconductors | P4KE400CA-B vs P4KE400C-E3/54 |
P4KE400C-TP | Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | P4KE400CA-B vs P4KE400C-TP |
P4KE400C-TP-HF | Trans Voltage Suppressor Diode, 342V V(RWM), Bidirectional | Micro Commercial Components | P4KE400CA-B vs P4KE400C-TP-HF |
P4KE380CA-TB-LF | Trans Voltage Suppressor Diode, 400W, 324.9V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, | Won-Top Electronics Co Ltd | P4KE400CA-B vs P4KE380CA-TB-LF |
P4KE400CA-A | Transient Suppressor, | Micro Commercial Components | P4KE400CA-B vs P4KE400CA-A |
P4KE400CA-T3 | Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | P4KE400CA-B vs P4KE400CA-T3 |
P4KE400CA-B | Transient Suppressor, | Micro Commercial Components | P4KE400CA-B vs P4KE400CA-B |
BZW04-342BRL | Transil Std 400W | STMicroelectronics | P4KE400CA-B vs BZW04-342BRL |