Datasheets
P4SMA10A_R2_00001 by:

Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN

Part Details for P4SMA10A_R2_00001 by PanJit Semiconductor

Overview of P4SMA10A_R2_00001 by PanJit Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for P4SMA10A_R2_00001

Part # Distributor Description Stock Price Buy
DISTI # 241-P4SMA10AR200001
Mouser Electronics ESD Suppressors / TVS Diodes 400W Transient Voltage Suppressors 8.55V UNI RoHS: Compliant 0
  • 7,500 $0.0920
  • 22,500 $0.0910
  • 45,000 $0.0770
  • 97,500 $0.0740
$0.0740 / $0.0920 Order Now
NAC 400W,Transient Voltage Suppressors,SMA,8.55V,UNI RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 0
RFQ
DISTI # P4SMA10A_R2_00001
Avnet Silica SMA/400W/10V/TVS/SMD/Uni-dir. (Alt: P4SMA10A_R2_00001) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Silica - 0
Buy Now

Part Details for P4SMA10A_R2_00001

P4SMA10A_R2_00001 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P4SMA10A_R2_00001 Part Data Attributes:

P4SMA10A_R2_00001 PanJit Semiconductor
Buy Now Datasheet
Compare Parts:
P4SMA10A_R2_00001 PanJit Semiconductor Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC
Package Description SMA, 2 PIN
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 10.5 V
Breakdown Voltage-Min 9.5 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Reference Standard IEC-61000-4-2
Rep Pk Reverse Voltage-Max 8.55 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for P4SMA10A_R2_00001

This table gives cross-reference parts and alternative options found for P4SMA10A_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA10A_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
P4SMA10HF3 Trans Voltage Suppressor Diode, 400W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA10A_R2_00001 vs P4SMA10HF3
P4SMA10 Trans Voltage Suppressor Diode, 400W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor P4SMA10A_R2_00001 vs P4SMA10
P4SMA10HF3G Trans Voltage Suppressor Diode, 400W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA10A_R2_00001 vs P4SMA10HF3G
P4SMA10HR3 Trans Voltage Suppressor Diode, 400W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA10A_R2_00001 vs P4SMA10HR3
P4SMA10T/R13 Trans Voltage Suppressor Diode, 400W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor P4SMA10A_R2_00001 vs P4SMA10T/R13
P4SMA100A Trans Voltage Suppressor Diode, 400W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Bourns Inc P4SMA10A_R2_00001 vs P4SMA100A
P4SMA10HF4G Trans Voltage Suppressor Diode, 400W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA10A_R2_00001 vs P4SMA10HF4G
P4SMA10_R1_00001 Trans Voltage Suppressor Diode, 400W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN PanJit Semiconductor P4SMA10A_R2_00001 vs P4SMA10_R1_00001
P4SMA10F4 Trans Voltage Suppressor Diode, 400W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA10A_R2_00001 vs P4SMA10F4
P4SMA100A_R1_00001 Trans Voltage Suppressor Diode, 400W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN PanJit Semiconductor P4SMA10A_R2_00001 vs P4SMA100A_R1_00001
Part Number Description Manufacturer Compare
P4SMA10R2G Trans Voltage Suppressor Diode, 400W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA10A_R2_00001 vs P4SMA10R2G
P4SMA10 Trans Voltage Suppressor Diode, 400W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor P4SMA10A_R2_00001 vs P4SMA10
P4SMA10F4 Trans Voltage Suppressor Diode, 400W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA10A_R2_00001 vs P4SMA10F4
P4SMA10_R1_00001 Trans Voltage Suppressor Diode, 400W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN PanJit Semiconductor P4SMA10A_R2_00001 vs P4SMA10_R1_00001
P4SMA10HF3 Trans Voltage Suppressor Diode, 400W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA10A_R2_00001 vs P4SMA10HF3
P4SMA10HF4G Trans Voltage Suppressor Diode, 400W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA10A_R2_00001 vs P4SMA10HF4G
P4SMA10R3 Trans Voltage Suppressor Diode, 400W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA10A_R2_00001 vs P4SMA10R3
P4SMA10A Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Bourns Inc P4SMA10A_R2_00001 vs P4SMA10A
P4SMA100A_R2_00001 Trans Voltage Suppressor Diode, 400W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN PanJit Semiconductor P4SMA10A_R2_00001 vs P4SMA100A_R2_00001
P4SMA10HR3G Trans Voltage Suppressor Diode, 400W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA10A_R2_00001 vs P4SMA10HR3G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4SMA10A_R2_00001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4SMA10A_R2_00001 by PanJit Semiconductor

  • Please alert me when P4SMA10A_R2_00001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following P4SMA10A_R2_00001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4SMA10A_R2_00001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following P4SMA10A_R2_00001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4SMA10A_R2_00001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4SMA10A_R2_00001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: