Part Details for P4SMA12CA by Littelfuse Inc
Overview of P4SMA12CA by Littelfuse Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4SMA12CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J1502
|
Newark | Transient Suppressor Diode, single, bidirectional,10.2V V(Rwm),do-214Ac/Sma |Littelfuse P4SMA12CA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1190 / $0.1820 | Buy Now |
DISTI #
P4SMA12CACT-ND
|
DigiKey | TVS DIODE 10.2VWM 16.7VC DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12467 In Stock |
|
$0.1152 / $0.4100 | Buy Now |
DISTI #
576-P4SMA12CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 10.2V 400W 5% Bi-directional RoHS: Compliant | 4933 |
|
$0.1130 / $0.3900 | Buy Now |
DISTI #
V72:2272_06452849
|
Arrow Electronics | TVS Diode Single Bi-Dir 10.2V 400W 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2140 Container: Cut Strips | Americas - 75 |
|
$0.1294 / $0.2933 | Buy Now |
|
Future Electronics | P4SMA Series 400 W 12 V Bi-Directional Surface Mount TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1110 / $0.1200 | Buy Now |
|
Future Electronics | P4SMA Series 400 W 12 V Bi-Directional Surface Mount TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1110 / $0.1200 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 66 |
|
$0.1500 / $0.3000 | Buy Now |
|
Bristol Electronics | 1227 |
|
RFQ | ||
|
Quest Components | 52 |
|
$0.1200 / $0.4000 | Buy Now | |
DISTI #
P4SMA12CA
|
TTI | ESD Suppressors / TVS Diodes 10.2V 400W 5% Bi-directional RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1160 / $0.1190 | Buy Now |
Part Details for P4SMA12CA
P4SMA12CA CAD Models
P4SMA12CA Part Data Attributes:
|
P4SMA12CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P4SMA12CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 12.6 V | |
Breakdown Voltage-Min | 11.4 V | |
Breakdown Voltage-Nom | 12 V | |
Clamping Voltage-Max | 16.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 10.2 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for P4SMA12CA
This table gives cross-reference parts and alternative options found for P4SMA12CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA12CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MVSMAJP4KE12CAE3TR | Trans Voltage Suppressor Diode, 400W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN | Microsemi Corporation | P4SMA12CA vs MVSMAJP4KE12CAE3TR |
P4SMA12CAHE3_A/I | Trans Voltage Suppressor Diode, 400W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | P4SMA12CA vs P4SMA12CAHE3_A/I |
MVSMAJP4KE12CAE3 | Trans Voltage Suppressor Diode, 400W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN | Microsemi Corporation | P4SMA12CA vs MVSMAJP4KE12CAE3 |
P4SMA12CA-5A | Trans Voltage Suppressor Diode, 400W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Vishay Semiconductors | P4SMA12CA vs P4SMA12CA-5A |
P4SMA12CA-E3/5A | DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | P4SMA12CA vs P4SMA12CA-E3/5A |
P4SMA12CAHE3_A/H | Trans Voltage Suppressor Diode, 400W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | P4SMA12CA vs P4SMA12CAHE3_A/H |
P4SMA12CA-E3/61 | Trans Voltage Suppressor Diode, 300W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, | Vishay Intertechnologies | P4SMA12CA vs P4SMA12CA-E3/61 |
MSPSMAJP4KE12CATR | Trans Voltage Suppressor Diode, 400W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | P4SMA12CA vs MSPSMAJP4KE12CATR |
P4SMA12CAHE3/5A | DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | P4SMA12CA vs P4SMA12CAHE3/5A |
SMAJP4KE12CAE3 | Trans Voltage Suppressor Diode, 400W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | P4SMA12CA vs SMAJP4KE12CAE3 |