P4SMA150CAHM3_A/H
Description: Trans Voltage Suppressor Diode,

Overview of P4SMA150CAHM3_A/H by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for P4SMA150CAHM3_A/H by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 43AJ9728
Newark 300W,150V 5%,bidir, sma Tvs |Vishay P4SMA150CAHM3_A/H RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.3660
$0.3660 Buy Now
DISTI # P4SMA150CAHM3_A/H
Avnet Americas Diode TVS Single Bi-Directional 150V 300W 2-Pin SMA T/R - Tape and Reel (Alt: P4SMA150CAHM3_A/H) Min Qty: 9000 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 9,000 $0.3020
$0.3020 Buy Now
DISTI # 78-P4SMA150CAHM3_A/H
Mouser Electronics ESD Protection Diodes / TVS Diodes 300W,150V 5%,BIDIR,SMA TVS 0
  • 9,000 $0.1400
  • 10,800 $0.1240
  • 25,200 $0.1210
  • 50,400 $0.1190
$0.1190 / $0.1400 Order Now

CAD Models for P4SMA150CAHM3_A/H by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4SMA150CAHM3_A/H by Vishay Intertechnologies

P4SMA150CAHM3_A/H
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMA, 2 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
8 Weeks
Date Of Intro
2019-02-07
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
158 V
Breakdown Voltage-Min
143 V
Breakdown Voltage-Nom
150.5 V
Clamping Voltage-Max
207 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
3.3 W
Reference Standard
AEC-Q101, UL RECOGNIZED
Rep Pk Reverse Voltage-Max
128 V
Reverse Current-Max
1 µA
Reverse Test Voltage
128 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. P4SMA150CAHM3_A/H
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode,
    VS

Alternate Parts for P4SMA150CAHM3_A/H

This table gives cross-reference parts and alternative options found for P4SMA150CAHM3_A/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA150CAHM3_A/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMAJP4KE150CAE3TR Trans Voltage Suppressor Diode, 400W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation P4SMA150CAHM3_A/H vs SMAJP4KE150CAE3TR
P4SMA150CA Trans Voltage Suppressor Diode, 400W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Pulse Electronics Corporation P4SMA150CAHM3_A/H vs P4SMA150CA
MSPSMAJP4KE150CATR Trans Voltage Suppressor Diode, 400W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation P4SMA150CAHM3_A/H vs MSPSMAJP4KE150CATR
SMAJP4KE150CA-T Transient Suppressor, Micro Commercial Components P4SMA150CAHM3_A/H vs SMAJP4KE150CA-T
MVSMAJP4KE150CAE3TR Trans Voltage Suppressor Diode, 400W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN Microsemi Corporation P4SMA150CAHM3_A/H vs MVSMAJP4KE150CAE3TR
MXSMAJP4KE150CAE3 Trans Voltage Suppressor Diode, 400W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN Microsemi Corporation P4SMA150CAHM3_A/H vs MXSMAJP4KE150CAE3
P4SMA150C Trans Voltage Suppressor Diode, 400W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Littelfuse Inc P4SMA150CAHM3_A/H vs P4SMA150C
P4SMA150CA-E3/61 Trans Voltage Suppressor Diode, 300W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, Vishay Intertechnologies P4SMA150CAHM3_A/H vs P4SMA150CA-E3/61
P4SMA150CA Trans Voltage Suppressor Diode, 400W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Littelfuse Inc P4SMA150CAHM3_A/H vs P4SMA150CA
P4SMA150CA Trans Voltage Suppressor Diode, 400W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN SEMIKRON P4SMA150CAHM3_A/H vs P4SMA150CA
Part Number Description Manufacturer Compare
TGL41-170CA Trans Voltage Suppressor Diode, 400W, 145V V(RWM), Bidirectional, 1 Element, Silicon International Semiconductor Inc P4SMA150CAHM3_A/H vs TGL41-170CA
TGL41-180CA Trans Voltage Suppressor Diode, 400W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, General Instrument Corp P4SMA150CAHM3_A/H vs TGL41-180CA
P4SMAJ150CA Trans Voltage Suppressor Diode, 400W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN SEMIKRON P4SMA150CAHM3_A/H vs P4SMAJ150CA
TGL41-180CA Trans Voltage Suppressor Diode, 500W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB Microsemi Corporation P4SMA150CAHM3_A/H vs TGL41-180CA
SMAJ58A Trans Voltage Suppressor Diode, 500W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SIMILAR TO DO-214AC OR BA, SMAJ, 2 PIN Microsemi Corporation P4SMA150CAHM3_A/H vs SMAJ58A
P4SMA150CA Trans Voltage Suppressor Diode, 400W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN MERITEK Electronics Corporation P4SMA150CAHM3_A/H vs P4SMA150CA
P4SMA150CA-E3/61 Trans Voltage Suppressor Diode, 300W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, Vishay Intertechnologies P4SMA150CAHM3_A/H vs P4SMA150CA-E3/61
P4SMA150CA Trans Voltage Suppressor Diode, 400W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Pulse Electronics Corporation P4SMA150CAHM3_A/H vs P4SMA150CA
P4SMA150CA Trans Voltage Suppressor Diode, 400W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN SEMIKRON P4SMA150CAHM3_A/H vs P4SMA150CA
P4SMA150CAHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P4SMA150CAHM3_A/H vs P4SMA150CAHM3_A/I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4SMA150CAHM3_A/H by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4SMA150CAHM3_A/H by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of P4SMA150CAHM3_A/H would you like to use for your alert(s)?
  • Please alert me when P4SMA150CAHM3_A/H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4SMA150CAHM3_A/H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4SMA150CAHM3_A/H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4SMA150CAHM3_A/H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4SMA150CAHM3_A/H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4SMA150CAHM3_A/H by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: