Part Details for P4SMA160CA by Littelfuse Inc
Overview of P4SMA160CA by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4SMA160CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J1530
|
Newark | Transient Suppressor Diode, single, bidirectional,136V V(Rwm),do-214Ac/Sma |Littelfuse P4SMA160CA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1220 / $0.1580 | Buy Now |
DISTI #
P4SMA160CA-ND
|
DigiKey | TVS DIODE 136VWM 219VC DO214AC Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1152 / $0.1311 | Buy Now |
DISTI #
576-P4SMA160CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 136V 400W 5% Bi-directional RoHS: Compliant | 0 |
|
$0.1110 / $0.4100 | Order Now |
DISTI #
P4SMA160CA
|
TTI | ESD Suppressors / TVS Diodes 136V 400W 5% Bi-directional RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1060 / $0.1160 | Buy Now |
DISTI #
P4SMA160CA-LF
|
TME | Diode: TVS, 400W, 160V, 1.9A, bidirectional, ±5%, SMA, reel,tape Min Qty: 3 | 0 |
|
$0.2160 / $0.3250 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 400W 136V DO214AC (SMA) SMT T&R | 0 |
|
$0.2430 / $0.2794 | RFQ |
Part Details for P4SMA160CA
P4SMA160CA CAD Models
P4SMA160CA Part Data Attributes:
|
P4SMA160CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P4SMA160CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 168 V | |
Breakdown Voltage-Min | 152 V | |
Breakdown Voltage-Nom | 160 V | |
Clamping Voltage-Max | 219 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 136 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for P4SMA160CA
This table gives cross-reference parts and alternative options found for P4SMA160CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA160CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJP4KE160CAE3 | Trans Voltage Suppressor Diode, 400W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | P4SMA160CA vs SMAJP4KE160CAE3 |
MSPSMAJP4KE160CATR | Trans Voltage Suppressor Diode, 400W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | P4SMA160CA vs MSPSMAJP4KE160CATR |
MASMAJP4KE160CAE3 | Trans Voltage Suppressor Diode, 400W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | P4SMA160CA vs MASMAJP4KE160CAE3 |
MASMAJP4KE160CAE3TR | Trans Voltage Suppressor Diode, 400W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | P4SMA160CA vs MASMAJP4KE160CAE3TR |
P4SMA160CA | Trans Voltage Suppressor Diode, 400W, 160V V(RWM), Bidirectional, 1 Element, Silicon, SMA, 2 PIN | Central Semiconductor Corp | P4SMA160CA vs P4SMA160CA |
MVSMAJP4KE160CAE3 | Trans Voltage Suppressor Diode, 400W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN | Microsemi Corporation | P4SMA160CA vs MVSMAJP4KE160CAE3 |
MQSMAJP4KE160CAE3TR | Trans Voltage Suppressor Diode, 400W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN | Microsemi Corporation | P4SMA160CA vs MQSMAJP4KE160CAE3TR |
P4SMA160CAHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P4SMA160CA vs P4SMA160CAHM3_A/I |
SMAJP4KE160CAE3TR | Trans Voltage Suppressor Diode, 400W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | P4SMA160CA vs SMAJP4KE160CAE3TR |
P4SMA160CAHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P4SMA160CA vs P4SMA160CAHM3_A/H |