Part Details for P4SMA16A by Littelfuse Inc
Overview of P4SMA16A by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4SMA16A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1461
|
Newark | Tvs Diode, Unidir, 13.6V, Sma, Product Range:P4Sma Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:13.6V, Clamping Voltage Max:22.5V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:15.2V Rohs Compliant: Yes |Littelfuse P4SMA16A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3930 |
|
$0.0980 | Buy Now |
DISTI #
71J1524
|
Newark | Transient Suppressor Diode, single, unidirectional,13.6V V(Rwm),do-214Ac/Sma Rohs Compliant: Yes |Littelfuse P4SMA16A Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 / $0.1640 | Buy Now |
DISTI #
P4SMA16ACT-ND
|
DigiKey | TVS DIODE 13.6VWM 22.5VC DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4972 In Stock |
|
$0.1056 / $0.4900 | Buy Now |
DISTI #
576-P4SMA16A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 13.6V 400W 5% Uni-directional RoHS: Compliant | 9205 |
|
$0.1010 / $0.4900 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 13.6Vso 15.2Vbr RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0853 / $0.0948 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 13.6Vso 15.2Vbr RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0853 / $0.0948 | Buy Now |
DISTI #
P4SMA16A
|
TTI | ESD Suppressors / TVS Diodes 13.6V 400W 5% Uni-directional RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0870 / $0.1000 | Buy Now |
DISTI #
P4SMA16A-LF
|
TME | Diode: TVS, 400W, 16V, 18.2A, unidirectional, ±5%, SMA, reel,tape Min Qty: 3 | 0 |
|
$0.1350 / $0.2640 | RFQ |
|
Chip 1 Exchange | INSTOCK | 1230 |
|
RFQ | |
|
Ozdisan Elektronik | DIODE TVS 400W 13.6V DO214AC (SMA) SMT T&R | 0 |
|
$0.2184 / $0.2512 | RFQ |
Part Details for P4SMA16A
P4SMA16A CAD Models
P4SMA16A Part Data Attributes
|
P4SMA16A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P4SMA16A
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 16.8 V | |
Breakdown Voltage-Min | 15.2 V | |
Breakdown Voltage-Nom | 16 V | |
Clamping Voltage-Max | 22.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 13.6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for P4SMA16A
This table gives cross-reference parts and alternative options found for P4SMA16A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA16A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSMA16AHE3TRTB | Trans Voltage Suppressor Diode, 400W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Fagor Electrónica | P4SMA16A vs TPSMA16AHE3TRTB |
P4SMA16A | Trans Voltage Suppressor Diode, 400W, 16V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN | Central Semiconductor Corp | P4SMA16A vs P4SMA16A |
P4SMA16AAUTO | Trans Voltage Suppressor Diode, 400W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Littelfuse Inc | P4SMA16A vs P4SMA16AAUTO |
P4SMA16A | Trans Voltage Suppressor Diode, 400W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | P4SMA16A vs P4SMA16A |
P4SMA16AHE3_A/H | Trans Voltage Suppressor Diode, 400W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | P4SMA16A vs P4SMA16AHE3_A/H |
P4SMA16A | Trans Voltage Suppressor Diode, 400W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | MERITEK Electronics Corporation | P4SMA16A vs P4SMA16A |
P4SMA16AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P4SMA16A vs P4SMA16AHM3_A/I |
P4SMA16A-M3/61 | Trans Voltage Suppressor Diode, 400W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | Vishay Intertechnologies | P4SMA16A vs P4SMA16A-M3/61 |
P4SMA16A-E3/5A | Trans Voltage Suppressor Diode, 400W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | Vishay Intertechnologies | P4SMA16A vs P4SMA16A-E3/5A |
P4SMA16AHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P4SMA16A vs P4SMA16AHM3/H |