Datasheets
P4SMA220AHE3_A/I by:

Trans Voltage Suppressor Diode, 300W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN

Part Details for P4SMA220AHE3_A/I by Vishay Intertechnologies

Overview of P4SMA220AHE3_A/I by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for P4SMA220AHE3_A/I

Part # Distributor Description Stock Price Buy
DISTI # 43AJ9759
Newark 300W,220V 5%,unidir, sma Tvs |Vishay P4SMA220AHE3_A/I RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.1350
$0.1350 Buy Now
DISTI # P4SMA220AHE3_A/I
Avnet Americas TRANSZORB Transient Voltage Suppressor Uni-Directional 220V 300W Automotive 2-Pin DO-214AC T/R - Tape and Reel (Alt: P4SMA220AHE3_A/I) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 7,500 $0.1115
$0.1115 Buy Now
DISTI # 78-P4SMA220AHE3_A/I
Mouser Electronics ESD Suppressors / TVS Diodes 300W,220V 5%,UNIDIR,SMA TVS RoHS: Compliant 0
  • 7,500 $0.1220
  • 22,500 $0.1190
  • 45,000 $0.1170
$0.1170 / $0.1220 Order Now

Part Details for P4SMA220AHE3_A/I

P4SMA220AHE3_A/I CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P4SMA220AHE3_A/I Part Data Attributes

P4SMA220AHE3_A/I Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
P4SMA220AHE3_A/I Vishay Intertechnologies Trans Voltage Suppressor Diode, 300W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 8 Weeks
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 231 V
Breakdown Voltage-Min 209 V
Breakdown Voltage-Nom 220 V
Clamping Voltage-Max 328 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 300 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 3.3 W
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 185 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for P4SMA220AHE3_A/I

This table gives cross-reference parts and alternative options found for P4SMA220AHE3_A/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA220AHE3_A/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMAJP4KE220AP Trans Voltage Suppressor Diode, 400W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMAJ, 2 PIN Micro Commercial Components P4SMA220AHE3_A/I vs SMAJP4KE220AP
MASMAJP4KE220AE3TR Trans Voltage Suppressor Diode, 400W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation P4SMA220AHE3_A/I vs MASMAJP4KE220AE3TR
SMAJP4KE220AE3 Trans Voltage Suppressor Diode, 400W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation P4SMA220AHE3_A/I vs SMAJP4KE220AE3
P4SMA220A-E3/5A Trans Voltage Suppressor Diode, 400W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, Vishay Intertechnologies P4SMA220AHE3_A/I vs P4SMA220A-E3/5A
P4SMA220A Trans Voltage Suppressor Diode, 400W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Fagor Electrónica P4SMA220AHE3_A/I vs P4SMA220A
SMAJP4KE220ATR Trans Voltage Suppressor Diode, 400W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation P4SMA220AHE3_A/I vs SMAJP4KE220ATR
SMAJP4KE220A Trans Voltage Suppressor Diode, 400W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation P4SMA220AHE3_A/I vs SMAJP4KE220A
P4SMA220A-E3/61 Trans Voltage Suppressor Diode, 400W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, Vishay Intertechnologies P4SMA220AHE3_A/I vs P4SMA220A-E3/61
MVSMAJP4KE220A Trans Voltage Suppressor Diode, 400W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation P4SMA220AHE3_A/I vs MVSMAJP4KE220A
P4SMA220A-E3/5A DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors P4SMA220AHE3_A/I vs P4SMA220A-E3/5A
Part Number Description Manufacturer Compare
MVSMAJP4KE220AE3 Trans Voltage Suppressor Diode, 400W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN Microsemi Corporation P4SMA220AHE3_A/I vs MVSMAJP4KE220AE3
SMAJP4KE220A Trans Voltage Suppressor Diode, 400W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMAJ, 2 PIN Micro Commercial Components P4SMA220AHE3_A/I vs SMAJP4KE220A
P4SMA220A Trans Voltage Suppressor Diode, 400W, 220V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN Central Semiconductor Corp P4SMA220AHE3_A/I vs P4SMA220A
SMAJP4KE220A Trans Voltage Suppressor Diode, 400W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation P4SMA220AHE3_A/I vs SMAJP4KE220A
P4SMA220A-E3/5A DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors P4SMA220AHE3_A/I vs P4SMA220A-E3/5A
MSPSMAJP4KE220ATR Trans Voltage Suppressor Diode, 400W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation P4SMA220AHE3_A/I vs MSPSMAJP4KE220ATR
P4SMA220A-E3/5A Trans Voltage Suppressor Diode, 400W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, Vishay Intertechnologies P4SMA220AHE3_A/I vs P4SMA220A-E3/5A
SMAJP4KE220A-TP Trans Voltage Suppressor Diode, 400W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMAJ, 2 PIN Micro Commercial Components P4SMA220AHE3_A/I vs SMAJP4KE220A-TP
MVSMAJP4KE220AE3TR Trans Voltage Suppressor Diode, 400W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN Microsemi Corporation P4SMA220AHE3_A/I vs MVSMAJP4KE220AE3TR
P4SMA220AHM3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies P4SMA220AHE3_A/I vs P4SMA220AHM3_A/H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4SMA220AHE3_A/I by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4SMA220AHE3_A/I by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of P4SMA220AHE3_A/I would you like to use for your alert(s)?
  • Please alert me when P4SMA220AHE3_A/I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4SMA220AHE3_A/I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4SMA220AHE3_A/I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4SMA220AHE3_A/I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4SMA220AHE3_A/I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4SMA220AHE3_A/I by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: