-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4775
|
Newark | Tvs Diode, Unidir, 400W, Do-214Ac, Svhc:No Svhc (15-Jan-2019), Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Bourns P4SMA33A-Q Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6325 |
|
$0.1900 / $0.4060 | Buy Now |
DISTI #
118-P4SMA33A-QCT-ND
|
DigiKey | TVS DIODE 28.2VWM 45.7VC SMA Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9750 In Stock |
|
$0.0838 / $0.3900 | Buy Now |
DISTI #
P4SMA33A-Q
|
Avnet Americas | Diode TVS Single Uni-Dir 28.2V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: P4SMA33A-Q) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0838 / $0.0951 | Buy Now |
DISTI #
652-P4SMA33A-Q
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 400W UNI RoHS: Compliant | 10380 |
|
$0.0840 / $0.3900 | Buy Now |
DISTI #
71807094
|
RS | A Uni-directional, 33V Vbr, 400W, SMA pkg, AECQ compliantTVS Diode | Bourns P4SMA33A-Q RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1230 / $0.1370 | RFQ |
|
Onlinecomponents.com | TVS Diode - Breakdown Voltage 33V - 400W - Unidirectional - SMA - AEC-Q101 Compliant RoHS: Compliant |
10000 Partner Stock |
|
$0.0861 / $0.1005 | Buy Now |
DISTI #
P4SMA33A-Q
|
TTI | ESD Suppressors / TVS Diodes TVS 400W UNI RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0840 / $0.0910 | Buy Now |
DISTI #
P4SMA33A-Q
|
Avnet Abacus | Diode TVS Single Uni-Dir 28.2V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: P4SMA33A-Q) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TVS Diode - Breakdown Voltage 33V - 400W - Unidirectional - SMA - AEC-Q101 Compliant RoHS: Compliant |
10000 Partner Stock |
|
$0.0861 / $0.1005 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P4SMA33A-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
P4SMA33A-Q
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 34.7 V | |
Breakdown Voltage-Min | 31.4 V | |
Breakdown Voltage-Nom | 33.05 V | |
Clamping Voltage-Max | 59 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 28.2 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 28.2 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |