Diodes
P4SMA33CA-E3/61
Description: DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor

Overview of P4SMA33CA-E3/61 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for P4SMA33CA-E3/61 by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # P4SMA33CA-E3/61-ND
DigiKey TVS DIODE 28.2VWM 45.7VC DO214AC Min Qty: 3600 Lead time: 17 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,600 $0.1045
  • 5,400 $0.1022
  • 9,000 $0.0905
  • 45,000 $0.0893
  • 90,000 $0.0759
$0.0759 / $0.1045 Buy Now
New Advantage Corporation P4SMA Series 400 W 33 V Surface Mount Bi-Directional TVS Diode - DO-214AC RoHS: Compliant Min Qty: 1 Package Multiple: 1800 7200
  • 3,600 $0.0637
  • 7,200 $0.0595
$0.0595 / $0.0637 Buy Now

CAD Models for P4SMA33CA-E3/61 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4SMA33CA-E3/61 by Vishay Semiconductors

P4SMA33CA-E3/61
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-214AC
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Vishay
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
34.7 V
Breakdown Voltage-Min
31.4 V
Breakdown Voltage-Nom
33.05 V
Clamping Voltage-Max
45.7 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
300 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
3.3 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
28.2 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. P4SMA33CA-E3/61
    Vishay Semiconductors
    DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor
    VS

Alternate Parts for P4SMA33CA-E3/61

This table gives cross-reference parts and alternative options found for P4SMA33CA-E3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA33CA-E3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4SMA33CA-5A Trans Voltage Suppressor Diode, 400W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Vishay Semiconductors P4SMA33CA-E3/61 vs P4SMA33CA-5A
P4SMA33CA Trans Voltage Suppressor Diode, 400W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Pulse Electronics Corporation P4SMA33CA-E3/61 vs P4SMA33CA
P4SMA33CAHE3/61 Trans Voltage Suppressor Diode, 300W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies P4SMA33CA-E3/61 vs P4SMA33CAHE3/61
SMAJP4KE33CA Trans Voltage Suppressor Diode, 400W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation P4SMA33CA-E3/61 vs SMAJP4KE33CA
P4SMA33CAHE3/5A DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors P4SMA33CA-E3/61 vs P4SMA33CAHE3/5A
P4SMA33CAAUTO Trans Voltage Suppressor Diode, 400W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Littelfuse Inc P4SMA33CA-E3/61 vs P4SMA33CAAUTO
P4SMA33CA Trans Voltage Suppressor Diode, 400W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN BrightKing Inc P4SMA33CA-E3/61 vs P4SMA33CA
SMAJP4KE33CA-T Transient Suppressor, Micro Commercial Components P4SMA33CA-E3/61 vs SMAJP4KE33CA-T
P4SMA33CAHM3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies P4SMA33CA-E3/61 vs P4SMA33CAHM3_A/H
P4SMA33CAHE3/61 DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors P4SMA33CA-E3/61 vs P4SMA33CAHE3/61
Part Number Description Manufacturer Compare
P4SMA33CA Trans Voltage Suppressor Diode, 400W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN SEMIKRON P4SMA33CA-E3/61 vs P4SMA33CA
P4SMA33CAHM3/H Trans Voltage Suppressor Diode, Vishay Intertechnologies P4SMA33CA-E3/61 vs P4SMA33CAHM3/H
LC26A Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon ProTek Devices P4SMA33CA-E3/61 vs LC26A
1N5644A/TR Trans Voltage Suppressor Diode, 1500W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA Microchip Technology Inc P4SMA33CA-E3/61 vs 1N5644A/TR
P4SMA33CA Trans Voltage Suppressor Diode, 400W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Pulse Electronics Corporation P4SMA33CA-E3/61 vs P4SMA33CA
P4SMA33C Trans Voltage Suppressor Diode, 400W, 26.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Fagor Electrónica P4SMA33CA-E3/61 vs P4SMA33C
P4SMA33CAHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P4SMA33CA-E3/61 vs P4SMA33CAHM3_A/I
P4SMA33CAHE3_A/H Trans Voltage Suppressor Diode, 400W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Vishay Intertechnologies P4SMA33CA-E3/61 vs P4SMA33CAHE3_A/H
P4SMA33CAHM3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies P4SMA33CA-E3/61 vs P4SMA33CAHM3_A/H
1N5644A Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-13 Littelfuse Inc P4SMA33CA-E3/61 vs 1N5644A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4SMA33CA-E3/61 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4SMA33CA-E3/61 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of P4SMA33CA-E3/61 would you like to use for your alert(s)?
  • Please alert me when P4SMA33CA-E3/61 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4SMA33CA-E3/61 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4SMA33CA-E3/61 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4SMA33CA-E3/61 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4SMA33CA-E3/61.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4SMA33CA-E3/61 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: