Part Details for P4SMA350A by Littelfuse Inc
Overview of P4SMA350A by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4SMA350A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J1584
|
Newark | Transient Suppressor Diode, single, unidirectional,300V V(Rwm),do-214Ac/Sma |Littelfuse P4SMA350A Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1590 / $0.2070 | Buy Now |
DISTI #
F6596CT-ND
|
DigiKey | TVS SMA 300V 400W UNIDIR Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4998 In Stock |
|
$0.1505 / $0.5800 | Buy Now |
DISTI #
576-P4SMA350A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 300V 400W 5% Uni-directional RoHS: Compliant | 1977 |
|
$0.1500 / $0.5700 | Buy Now |
|
Future Electronics | P4SMA Series 350 V 400 W Uni-Directional Transient Voltage Suppressor-DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1470 / $0.1570 | Buy Now |
|
Future Electronics | P4SMA Series 350 V 400 W Uni-Directional Transient Voltage Suppressor-DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1470 / $0.1570 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 400W, 299.3V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON, DO-214AC | 4000 |
|
$0.1440 / $0.7200 | Buy Now |
DISTI #
P4SMA350A
|
TTI | ESD Suppressors / TVS Diodes 300V 400W 5% Uni-directional RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1500 / $0.1610 | Buy Now |
DISTI #
P4SMA350A-LF
|
TME | Diode: TVS, 400W, 350V, 1.3A, unidirectional, ±5%, SMA, reel,tape Min Qty: 3 | 0 |
|
$0.1890 / $0.2840 | RFQ |
|
ComSIT USA | 400 W SURFACE MOUNT TVS DIODE Trans Voltage Suppressor Diode, 400W, 300V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC RoHS: Compliant | Europe - 5000 |
|
RFQ |
Part Details for P4SMA350A
P4SMA350A CAD Models
P4SMA350A Part Data Attributes
|
P4SMA350A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P4SMA350A
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 300V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 368 V | |
Breakdown Voltage-Min | 332 V | |
Breakdown Voltage-Nom | 350 V | |
Clamping Voltage-Max | 482 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 300 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for P4SMA350A
This table gives cross-reference parts and alternative options found for P4SMA350A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA350A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJP4KE350A | Trans Voltage Suppressor Diode, 400W, 300V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMAJ, 2 PIN | Micro Commercial Components | P4SMA350A vs SMAJP4KE350A |
P4SMA350AHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P4SMA350A vs P4SMA350AHM3_A/H |
P4SMA350A-E3/5A | Trans Voltage Suppressor Diode, 400W, 300V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | Vishay Intertechnologies | P4SMA350A vs P4SMA350A-E3/5A |
P4SMA350AHM3_B/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P4SMA350A vs P4SMA350AHM3_B/I |
P4SMA350A-M3/5A | Trans Voltage Suppressor Diode, 300W, 300V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | Vishay Intertechnologies | P4SMA350A vs P4SMA350A-M3/5A |
P4SMA350AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P4SMA350A vs P4SMA350AHM3_A/I |
P4SMA350AHE3_A/H | Trans Voltage Suppressor Diode, 300W, 300V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | P4SMA350A vs P4SMA350AHE3_A/H |
SMAJP4KE350A-TP | Trans Voltage Suppressor Diode, 400W, 300V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMAJ, 2 PIN | Micro Commercial Components | P4SMA350A vs SMAJP4KE350A-TP |
P4SMA350A-E3/61 | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | P4SMA350A vs P4SMA350A-E3/61 |
P4SMA350AHE3_A/I | Trans Voltage Suppressor Diode, 300W, 300V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | P4SMA350A vs P4SMA350AHE3_A/I |