Part Details for P4SMA43CA by Littelfuse Inc
Overview of P4SMA43CA by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4SMA43CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J1602
|
Newark | Transient Suppressor Diode, single, bidirectional,36.8V V(Rwm),do-214Ac/Sma |Littelfuse P4SMA43CA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1190 / $0.1820 | Buy Now |
DISTI #
18-P4SMA43CACT-ND
|
DigiKey | TVS DIODE 36.8VWM 59.3VC DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7968 In Stock |
|
$0.1148 / $0.2900 | Buy Now |
DISTI #
576-P4SMA43CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 36.8V 400W 5% Bi-directional RoHS: Compliant | 9319 |
|
$0.1140 / $0.2900 | Buy Now |
DISTI #
P4SMA43CA
|
TTI | ESD Protection Diodes / TVS Diodes 36.8V 400W 5% Bi-directional RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1130 | Buy Now |
DISTI #
P4SMA43CA-LF
|
TME | Diode: TVS, 400W, 43V, 6.9A, bidirectional, ±5%, SMA, reel,tape Min Qty: 3 | 0 |
|
$0.1590 / $0.2750 | RFQ |
|
LCSC | 59.3V 40.9V 36.8V SMA ESD and Surge Protection (TVS/ESD) ROHS | 10 |
|
$0.1386 / $0.1460 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 400W 36.8V DO214AC (SMA) SMT T&R | 0 |
|
$0.2248 / $0.2585 | RFQ |
Part Details for P4SMA43CA
P4SMA43CA CAD Models
P4SMA43CA Part Data Attributes
|
P4SMA43CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P4SMA43CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 45.2 V | |
Breakdown Voltage-Min | 40.9 V | |
Breakdown Voltage-Nom | 43 V | |
Clamping Voltage-Max | 59.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 36.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for P4SMA43CA
This table gives cross-reference parts and alternative options found for P4SMA43CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA43CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMA43CA-E3/61 | Trans Voltage Suppressor Diode, 300W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, | Vishay Intertechnologies | P4SMA43CA vs P4SMA43CA-E3/61 |
P4SMA43CAHE3_A/H | Trans Voltage Suppressor Diode, 400W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | P4SMA43CA vs P4SMA43CAHE3_A/H |
P4SMA43CA-M3/61 | 400W,43V 5%,BIDIR,SMA TVS | Vishay Semiconductors | P4SMA43CA vs P4SMA43CA-M3/61 |
P4SMA43CA/5A | Trans Voltage Suppressor Diode, 36.8V V(RWM), Bidirectional, | Vishay Intertechnologies | P4SMA43CA vs P4SMA43CA/5A |
P4SMA43CAHE3/5A | DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | P4SMA43CA vs P4SMA43CAHE3/5A |
P4SMA43CA-E3/5A | DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | P4SMA43CA vs P4SMA43CA-E3/5A |
MQSMAJP4KE43CAE3TR | Trans Voltage Suppressor Diode, 400W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN | Microsemi Corporation | P4SMA43CA vs MQSMAJP4KE43CAE3TR |
SMAJP4KE43CATR | Trans Voltage Suppressor Diode, 400W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | P4SMA43CA vs SMAJP4KE43CATR |
P4SMA43C | Trans Voltage Suppressor Diode, 400W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Littelfuse Inc | P4SMA43CA vs P4SMA43C |
P4SMA43CAHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P4SMA43CA vs P4SMA43CAHM3_A/H |