Part Details for P4SMA530CA by Diotec Semiconductor AG
Overview of P4SMA530CA by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4SMA530CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-P4SMA530CA-ND
|
DigiKey | TVS DIODE 477VWM 729VC DO-214AC Min Qty: 7500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1088 | Buy Now |
DISTI #
637-P4SMA530CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, SMA, 150C, 400W, Bidir RoHS: Compliant | 0 |
|
$0.1390 / $0.3800 | Order Now |
|
Onlinecomponents.com | TVS Diode - SMA - 477V - 400W - Bidirectional RoHS: Compliant | 0 |
|
$0.0816 / $0.0951 | Buy Now |
DISTI #
P4SMA530CA-DIO
|
TME | Diode: TVS, 400W, 530V, 550mA, bidirectional, ±5%, SMA, reel,tape Min Qty: 5 | 0 |
|
$0.0980 / $0.1620 | RFQ |
Part Details for P4SMA530CA
P4SMA530CA CAD Models
P4SMA530CA Part Data Attributes
|
P4SMA530CA
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
P4SMA530CA
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 400W, 477V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 556 V | |
Breakdown Voltage-Min | 503 V | |
Breakdown Voltage-Nom | 530 V | |
Clamping Voltage-Max | 729 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 477 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for P4SMA530CA
This table gives cross-reference parts and alternative options found for P4SMA530CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA530CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ440CAE3/TR13 | Trans Voltage Suppressor Diode, 400W, 440V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC | Microchip Technology Inc | P4SMA530CA vs SMAJ440CAE3/TR13 |
P4SMA550CA | Trans Voltage Suppressor Diode, 400W, 495V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Diotec Semiconductor AG | P4SMA530CA vs P4SMA550CA |