There are no models available for this part yet.
Overview of P4SMAJ12ADF-13 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P4SMAJ12ADF-13 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29AK4514
|
Newark | Tvs Diode, Unidir, 12V, 400W, D-Flat Rohs Compliant: Yes |Diodes Inc. P4SMAJ12ADF-13 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8750 |
|
$0.1510 | Buy Now | |
DISTI #
P4SMAJ12ADF-13DICT-ND
|
DigiKey | TVS DIODE 12VWM 19.9VC D-FLAT Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9995 In Stock |
|
$0.0821 / $0.2700 | Buy Now | |
DISTI #
P4SMAJ12ADF-13
|
Avnet Americas | TRANSIENT VOLTAGE SUPPRESSOR D-FLAT T&R 10K - Tape and Reel (Alt: P4SMAJ12ADF-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0694 | Buy Now | |
DISTI #
621-P4SMAJ12ADF-13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor | 3543 |
|
$0.0820 / $0.2700 | Buy Now | |
DISTI #
P4SMAJ12ADF-13
|
Avnet Silica | TRANSIENT VOLTAGE SUPPRESSOR D-FLAT T&R 10K (Alt: P4SMAJ12ADF-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | ||
LCSC | 20.1A 400W 19.9V 13.3V 12V Flat-D ESD and Surge Protection (TVS/ESD) ROHS | 10010 |
|
$0.0866 / $0.1535 | Buy Now | ||
New Advantage Corporation | TVS Diode Single Uni-Dir 12V 400W 2-Pin D-FLAT T/R RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 4039 |
|
$0.1550 / $0.2000 | Buy Now |
CAD Models for P4SMAJ12ADF-13 by Diodes Incorporated
Part Data Attributes for P4SMAJ12ADF-13 by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
14.7 V
|
Breakdown Voltage-Min
|
13.3 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Reference Standard
|
IEC-61000-4-2
|
Rep Pk Reverse Voltage-Max
|
12 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for P4SMAJ12ADF-13
This table gives cross-reference parts and alternative options found for P4SMAJ12ADF-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMAJ12ADF-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PGSMAJ12AM2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | P4SMAJ12ADF-13 vs PGSMAJ12AM2G |
PGSMAJ12AR3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | P4SMAJ12ADF-13 vs PGSMAJ12AR3G |
P4SMAJ12ADF | Trans Voltage Suppressor Diode, | Diodes Incorporated | P4SMAJ12ADF-13 vs P4SMAJ12ADF |
SM4F12A-TP | Trans Voltage Suppressor Diode, 400W, 12V V(RWM), Unidirectional, 1 Element, Silicon, | Micro Commercial Components | P4SMAJ12ADF-13 vs SM4F12A-TP |
L4TVS12A | Trans Voltage Suppressor Diode, 400W, 12V V(RWM), Unidirectional, 1 Element, Silicon, | Suzhou Good-Ark Electronics Co Ltd | P4SMAJ12ADF-13 vs L4TVS12A |
SM4F12A-TP-HF | Trans Voltage Suppressor Diode, 400W, 12V V(RWM), Unidirectional, 1 Element, Silicon, | Micro Commercial Components | P4SMAJ12ADF-13 vs SM4F12A-TP-HF |
SMAJ12A+ | Trans Voltage Suppressor Diode, | SPC Multicomp | P4SMAJ12ADF-13 vs SMAJ12A+ |
PGSMAJ12AE2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | P4SMAJ12ADF-13 vs PGSMAJ12AE2G |
PGSMAJ12AE3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | P4SMAJ12ADF-13 vs PGSMAJ12AE3G |
F4TVS12A | Trans Voltage Suppressor Diode, 400W, 12V V(RWM), Unidirectional, 1 Element, Silicon, | Suzhou Good-Ark Electronics Co Ltd | P4SMAJ12ADF-13 vs F4TVS12A |
Related Parts for P4SMAJ12ADF-13
-
P4SMAJ10Transient Suppressors
-
FSV10150VRectifier Diodes
-
P4KE440ANon-linear Resistors
-
EEEFK1A102PFixed Capacitors
-
RFD14N05LSM9APower Field-Effect Transistors
-
FAN9672QSwitching Regulator or Controllers
-
0435.500KRHFElectric Fuses
-
53885-0608Headers and Edge Type Connectors
-
SI2369DS-T1-GE3Small Signal Field-Effect Transistors