Part Details for P4SMAJ210T/R7 by PanJit Semiconductor
Overview of P4SMAJ210T/R7 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4SMAJ210T/R7
P4SMAJ210T/R7 CAD Models
P4SMAJ210T/R7 Part Data Attributes
|
P4SMAJ210T/R7
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P4SMAJ210T/R7
PanJit Semiconductor
Trans Voltage Suppressor Diode, 400W, 210V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 296.1 V | |
Breakdown Voltage-Min | 231 V | |
Breakdown Voltage-Nom | 263.55 V | |
Clamping Voltage-Max | 376 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 210 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for P4SMAJ210T/R7
This table gives cross-reference parts and alternative options found for P4SMAJ210T/R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMAJ210T/R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMAJ210_R2_00001 | Trans Voltage Suppressor Diode, 400W, 210V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | P4SMAJ210T/R7 vs P4SMAJ210_R2_00001 |
P4SMAJ210 | Trans Voltage Suppressor Diode, 400W, 210V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | P4SMAJ210T/R7 vs P4SMAJ210 |
P4SMAJ210-AU_R2_000A1 | Trans Voltage Suppressor Diode, 400W, 210V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | P4SMAJ210T/R7 vs P4SMAJ210-AU_R2_000A1 |
P4SMAJ210_R1_00001 | Trans Voltage Suppressor Diode, 400W, 210V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | P4SMAJ210T/R7 vs P4SMAJ210_R1_00001 |
P4SMAJ210-AU_R1_000A1 | Trans Voltage Suppressor Diode, 400W, 210V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | P4SMAJ210T/R7 vs P4SMAJ210-AU_R1_000A1 |
P4SMAJ210-AU_R2_100A1 | Trans Voltage Suppressor Diode, 400W, 210V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | P4SMAJ210T/R7 vs P4SMAJ210-AU_R2_100A1 |
P4SMAJ210A_R2_00001 | Trans Voltage Suppressor Diode, 400W, 210V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | P4SMAJ210T/R7 vs P4SMAJ210A_R2_00001 |