There are no models available for this part yet.
Overview of P4SMAJ28CA-AQ by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P4SMAJ28CA-AQ by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-P4SMAJ28CA-AQCT-ND
|
DigiKey | TVS SMA 28V 400W BIDIR AECQ101 Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
7450 In Stock |
|
$0.0560 / $0.1900 | Buy Now | |
DISTI #
637-P4SMAJ28CA-AQ
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, SMA, 150C, 400W, Bidir, AEC-Q101 RoHS: Compliant | 6685 |
|
$0.0620 / $0.1600 | Buy Now | |
Onlinecomponents.com | TVS Diode - SMA - 28V - 400W - Bidirectional - AEC-Q101 RoHS: Compliant | 75000 Factory Stock |
|
$0.0536 / $0.0613 | Buy Now | ||
DISTI #
83640521
|
Verical | TVS Diode Single Bi-Dir 28V 400W Automotive AEC-Q101 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Date Code: 2431 | Americas - 577500 |
|
$0.0566 / $0.0581 | Buy Now | |
DISTI #
P4SMAJ28CA-AQ-DIO
|
TME | Diode: TVS, 400W, 31.1÷34.5V, 8.8A, bidirectional, ±5%, SMA Min Qty: 10 | 0 |
|
$0.0588 / $0.0855 | RFQ | |
DISTI #
C1S205800213269
|
Chip1Stop | TVS | 577500 |
|
$0.0566 / $0.0654 | Buy Now | |
Master Electronics | TVS Diode - SMA - 28V - 400W - Bidirectional - AEC-Q101 RoHS: Compliant | 75000 Factory Stock |
|
$0.0536 / $0.0613 | Buy Now |
CAD Models for P4SMAJ28CA-AQ by Diotec Semiconductor AG
Part Data Attributes for P4SMAJ28CA-AQ by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Package Description
|
SMA, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Date Of Intro
|
2018-10-26
|
Breakdown Voltage-Max
|
34.5 V
|
Breakdown Voltage-Min
|
31.1 V
|
Breakdown Voltage-Nom
|
32.8 V
|
Clamping Voltage-Max
|
45.4 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-50 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
28 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
28 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
5
|