Part Details for P4SMAJ33CA-AU_R1_000A1 by PanJit Semiconductor
Overview of P4SMAJ33CA-AU_R1_000A1 by PanJit Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4SMAJ33CA-AU_R1_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-P4SMAJ33CAAUR100
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W,Transient Voltage Suppressors,SMA,33V,BI RoHS: Compliant | 0 |
|
$0.0550 / $0.4700 | Order Now |
DISTI #
P4SMAJ33CA-AU-R1
|
TME | Diode: TVS, 0.4kW, 36.7÷40.6V, 7.5A, bidirectional, SMA, reel,tape Min Qty: 5 | 1790 |
|
$0.0780 / $0.1560 | Buy Now |
|
NAC | 400W,Transient Voltage Suppressors,SMA,33V,BI RoHS: Compliant Min Qty: 1 Package Multiple: 1800 Container: Reel | 1595 |
|
$0.0360 / $0.0400 | Buy Now |
DISTI #
P4SMAJ33CA-AU_R1_000A1
|
Avnet Silica | PJTP4SMAJ33CA-AU_R1_000A1 (Alt: P4SMAJ33CA-AU_R1_000A1) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 2 Weeks, 4 Days | Silica - 36000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Package/EnclosureDO-214AC Peak pulse current Ipp7.5A Clamping voltage Vc53.3V Reverse working voltage Vrwm33V Reverse breakdown voltage Vbr36.7V | 9030 |
|
$0.0674 / $0.1369 | Buy Now |
Part Details for P4SMAJ33CA-AU_R1_000A1
P4SMAJ33CA-AU_R1_000A1 CAD Models
P4SMAJ33CA-AU_R1_000A1 Part Data Attributes
|
P4SMAJ33CA-AU_R1_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P4SMAJ33CA-AU_R1_000A1
PanJit Semiconductor
Trans Voltage Suppressor Diode, 400W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 40.6 V | |
Breakdown Voltage-Min | 36.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2; TS 16949 | |
Rep Pk Reverse Voltage-Max | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for P4SMAJ33CA-AU_R1_000A1
This table gives cross-reference parts and alternative options found for P4SMAJ33CA-AU_R1_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMAJ33CA-AU_R1_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ33CA-QH | Trans Voltage Suppressor Diode, | Bourns Inc | P4SMAJ33CA-AU_R1_000A1 vs SMAJ33CA-QH |
SMAJ33CAHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P4SMAJ33CA-AU_R1_000A1 vs SMAJ33CAHM3_A/I |
SMAJ33CAHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P4SMAJ33CA-AU_R1_000A1 vs SMAJ33CAHM3_A/H |
SMAJ33CA-Q | Trans Voltage Suppressor Diode, | Bourns Inc | P4SMAJ33CA-AU_R1_000A1 vs SMAJ33CA-Q |
SMAJ33CA | Trans Voltage Suppressor Diode, 400W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Semitel Electronics | P4SMAJ33CA-AU_R1_000A1 vs SMAJ33CA |
SMAJ33CA | Trans Voltage Suppressor Diode, 400W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Surge Components Inc | P4SMAJ33CA-AU_R1_000A1 vs SMAJ33CA |
P4SMAJ33CA_R2_00001 | Trans Voltage Suppressor Diode, 400W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | P4SMAJ33CA-AU_R1_000A1 vs P4SMAJ33CA_R2_00001 |