Part Details for P4SSMJ100AAGP by CHENMKO Enterprise Co Ltd
Overview of P4SSMJ100AAGP by CHENMKO Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4SSMJ100AAGP
P4SSMJ100AAGP CAD Models
P4SSMJ100AAGP Part Data Attributes:
|
P4SSMJ100AAGP
CHENMKO Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
P4SSMJ100AAGP
CHENMKO Enterprise Co Ltd
Trans Voltage Suppressor Diode, 400W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, SMA-S, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHENMKO ENTERPRISE CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER LMPEDANCE, PRSM-MIN | |
Breakdown Voltage-Max | 105 V | |
Breakdown Voltage-Min | 95 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 85.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for P4SSMJ100AAGP
This table gives cross-reference parts and alternative options found for P4SSMJ100AAGP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SSMJ100AAGP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4FMAJ100A | Trans Voltage Suppressor Diode, 400W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | P4SSMJ100AAGP vs P4FMAJ100A |
P4SSMJ100AGP | Trans Voltage Suppressor Diode, 400W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN | CHENMKO Enterprise Co Ltd | P4SSMJ100AAGP vs P4SSMJ100AGP |