Part Details for P5-D113321 by OTTO Engineering Inc
Results Overview of P5-D113321 by OTTO Engineering Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P5-D113321 Information
P5-D113321 by OTTO Engineering Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for P5-D113321
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
999-P5-D113321
|
Mouser Electronics | Pushbutton Switches Alternate Action 10A SPDT RoHS: Compliant | 2 |
|
$23.9500 / $38.3800 | Buy Now |
|
|
Onlinecomponents.com | Domed Style, Sealed, Mil Grade, Alternate Action Pushbutton COO: United States RoHS: Compliant | 0 |
|
$20.8300 / $33.5900 | Buy Now |
|
DISTI #
000000000001595909
|
Sager | ALTERNATE ACTION DOME PUSHBUTTON SWITCH Min Qty: 6 | 0 |
|
$20.5600 / $33.5900 | Buy Now |
|
|
Neutron USA | Pushbutton Switches Alternate Action 10A SPDT | 2 |
|
$81.3700 | Buy Now |
US Tariff Estimator: P5-D113321 by OTTO Engineering Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for P5-D113321
P5-D113321 Part Data Attributes
|
|
P5-D113321
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P5-D113321
OTTO Engineering Inc
Pushbutton Switch, SPDT, Latched, 10A, 28VDC, Solder Terminal, Panel Mount-threaded
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.35 | |
| Actuator Color | Black | |
| Actuator Length | 0.47 Inch | |
| Actuator Material | Thermoplastic | |
| Actuator Travel | 4.572 Mm | |
| Actuator Type | Flush Dome | |
| Body Height | 21.34 Mm | |
| Body Length or Diameter | 18.54 Mm | |
| Center Contact Material | Silver | |
| Contact (AC) Max Rating R Load | 10a@115vac | |
| Contact Current(AC)-Max | 10 A | |
| Contact Current(DC)-Max | 10 A | |
| Contact (DC) Max Rating R Load | 10a@28vdc | |
| Contact Voltage(AC)-Max | 115 V | |
| Contact Voltage(DC)-Max | 28 V | |
| Dielectric Withstand Volts | 1050vac V | |
| Electrical Life | 25000 Cycle(S) | |
| Illumination | Non-Illuminated | |
| JESD-609 Code | e4 | |
| Mounting Feature | Panel Mount-Threaded | |
| Operating Force-Max | 17.79 N | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Sealing | Ip68 | |
| Surface Mount | No | |
| Switch Action | Latched | |
| Switch Function | Spdt | |
| Switch Type | Miniature Switch | |
| Terminal Finish | Gold (Au) | |
| Terminal Length | 0.16 Inch | |
| Terminal Material | Brass | |
| Termination Type | Solder |
P5-D113321 Frequently Asked Questions (FAQ)
-
The recommended torque for the connector screws is 10-12 in-lbs (1.1-1.4 Nm) to ensure a secure connection.
-
Yes, the P5-D113321 is designed to withstand high-vibration environments, with a tested vibration resistance of 10-2000 Hz, 10G peak acceleration.
-
Yes, the P5-D113321 has an IP67 rating, which means it is sealed against water and dust ingress, making it suitable for use in harsh environments.
-
The operating temperature range for the P5-D113321 is -40°C to 85°C (-40°F to 185°F), making it suitable for use in a wide range of applications.
-
The P5-D113321 is not certified for use in hazardous locations, such as explosive atmospheres. If you need a switch for a hazardous location, you should consider a different model or consult with OTTO Engineering Inc for a custom solution.