Part Details for P50E-060P1-S1-EA by 3M Interconnect
Results Overview of P50E-060P1-S1-EA by 3M Interconnect
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P50E-060P1-S1-EA Information
P50E-060P1-S1-EA by 3M Interconnect is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for P50E-060P1-S1-EA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
96K2167
|
Newark | Flat Ribbon Connector, Plug, 60 Position, Pcb, No. Of Contacts:60Contacts, Gender:Plug, Connector Type:Wire To Board, Contact Termination Type:Through Hole, Product Range:P50E Series, Connector Mounting:Pcb Mount, Pitch Spacing:0.05"rohs Compliant: Yes |3M P50E-060P1-S1-EA RoHS: Compliant Min Qty: 207 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2200 / $5.9000 | Buy Now |
|
DISTI #
P50E-060P1-S1-EA-ND
|
DigiKey | CONN HEADER VERT 60POS 1.27MM Min Qty: 207 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8535 | Buy Now |
|
DISTI #
7010394912
|
Avnet Americas | - Bulk (Alt: 7010394912) COO: Japan RoHS: Compliant Min Qty: 207 Package Multiple: 207 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6331 | Buy Now |
|
DISTI #
517-P50E-060P1-S1-EA
|
Mouser Electronics | Headers & Wire Housings .050" 60P BDMNT PLG STRT TAILS NO CLIPS RoHS: Not Compliant | 128 |
|
$5.4600 / $5.4800 | Buy Now |
|
DISTI #
V36:1790_06629294
|
Arrow Electronics | Conn Board to Board HDR 60 POS 1.27mm Solder ST Top Entry Thru-Hole Box COO: Japan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2315 | Americas - 207 |
|
$3.6310 / $4.3855 | Buy Now |
|
DISTI #
MMM7010394912
|
Heilind Electronics | 7010394912 80000906653 PAK50 CONNECTOR/ROHS | Americas - 0 in Stock |
|
$6.0665 / $6.2591 | Buy Now |
|
|
Onlinecomponents.com | COO: Japan RoHS: Compliant | 0 |
|
$5.3800 / $7.8500 | Buy Now |
|
DISTI #
70731329
|
Verical | Conn Board to Board HDR 60 POS 1.27mm Solder ST Top Entry Thru-Hole Box RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2315 | Americas - 207 |
|
$3.6310 | Buy Now |
|
|
Bristol Electronics | 106 |
|
RFQ | ||
|
|
Quest Components | 3 |
|
$4.9200 / $7.3800 | Buy Now |
US Tariff Estimator: P50E-060P1-S1-EA by 3M Interconnect
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for P50E-060P1-S1-EA
P50E-060P1-S1-EA Part Data Attributes
|
|
P50E-060P1-S1-EA
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
P50E-060P1-S1-EA
3M Interconnect
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 22 Weeks | |
| Body Breadth | 0.276 Inch | |
| Body Depth | 0.382 Inch | |
| Body Length | 2.096 Inch | |
| Body/Shell Style | Plug | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| Contact Pattern | Rectangular | |
| Contact Style | Bellowed Type | |
| Dielectric Withstanding Voltage | 650vac V | |
| Filter Feature | No | |
| Insulation Resistance | 1000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Glass Filled Polyamide | |
| Mating Contact Pitch | 0.05 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 4 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| PCB Contact Pattern | Staggered | |
| PCB Contact Row Spacing | 1.905 Mm | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 0.5 A | |
| Reference Standard | Ul | |
| Terminal Length | 0.118 Inch | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 60 |
P50E-060P1-S1-EA Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the terminals.
-
Yes, the P50E-060P1-S1-EA is designed to withstand vibrations up to 10G (10 Hz to 2000 Hz). However, it's crucial to ensure proper mounting and secure the connector to prevent damage or disconnection.
-
The P50E-060P1-S1-EA has a rating of IP67, which means it can withstand temporary immersion in water (up to 1m for 30 minutes) and is protected against dust. However, it's essential to follow proper sealing and installation procedures to maintain the IP67 rating.
-
The P50E-060P1-S1-EA has an operating temperature range of -40°C to 125°C (-40°F to 257°F). It's essential to ensure that the connector is used within this temperature range to maintain its performance and reliability.
-
While the datasheet specifies AWG 20-24 wire sizes, it's possible to use other wire sizes with the P50E-060P1-S1-EA. However, it's crucial to consult with 3M Interconnect or a qualified engineer to ensure the connector can accommodate the desired wire size and meet the required performance specifications.