| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| P6002ABTA | Littelfuse Inc | Check for Price | Silicon Surge Protector, 360V V(BO) Max, 60A | P6002ABTA vs P6002ABTA |
Part Details for P6002ABTA by Teccor
Results Overview of P6002ABTA by Teccor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6002ABTA Information
P6002ABTA by Teccor is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
US Tariff Estimator: P6002ABTA by Teccor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
P6002ABTA Part Data Attributes
|
|
P6002ABTA
Teccor
Buy Now
Datasheet
|
Compare Parts:
P6002ABTA
Teccor
Silicon Surge Protector, 360V V(BO) Max, 60A
|
| Part Life Cycle Code | Transferred | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Breakover Voltage-Max | 360 V | |
| Breakover Voltage-Min | 270 V | |
| Configuration | Series Connected, 2 Elements | |
| JESD-30 Code | R-PSIP-T3 | |
| Non-Repetitive Pk On-state Cur | 60 A | |
| Number of Elements | 2 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Trigger Device Type | Silicon Surge Protector |
Alternate Parts for P6002ABTA
This table gives cross-reference parts and alternative options found for P6002ABTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6002ABTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.