Part Details for P600J-E3/54 by New Jersey Semiconductor Products Inc
Overview of P600J-E3/54 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for P600J-E3/54
P600J-E3/54 CAD Models
P600J-E3/54 Part Data Attributes:
|
P600J-E3/54
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
P600J-E3/54
New Jersey Semiconductor Products Inc
Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2019-10-31 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 2.5 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P600J-E3/54
This table gives cross-reference parts and alternative options found for P600J-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P600J-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P600J_AY_10001 | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, | PanJit Semiconductor | P600J-E3/54 vs P600J_AY_10001 |
P600J | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, PLASTIC, P-6, 2 PIN | Fagor Electrónica | P600J-E3/54 vs P600J |
P600J-G | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, PLASTIC, P-600, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | P600J-E3/54 vs P600J-G |
P600J | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, P600, 2 PIN | RFE International Inc | P600J-E3/54 vs P600J |
P600J-T3 | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, PLASTIC, P-600, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | P600J-E3/54 vs P600J-T3 |
P600J | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, PLASTIC, P-600, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | P600J-E3/54 vs P600J |
P600J_B0_10001 | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, | PanJit Semiconductor | P600J-E3/54 vs P600J_B0_10001 |
P600J-E3/54 | DIODE 6 A, 600 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN, Rectifier Diode | Vishay Semiconductors | P600J-E3/54 vs P600J-E3/54 |
P600J-E3/73 | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon | New Jersey Semiconductor Products Inc | P600J-E3/54 vs P600J-E3/73 |
P600J-GT3 | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, PLASTIC, P-600, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | P600J-E3/54 vs P600J-GT3 |