Part Details for P6KA12A-4 by Vishay Semiconductors
Overview of P6KA12A-4 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6KA12A-4
P6KA12A-4 CAD Models
P6KA12A-4 Part Data Attributes
|
P6KA12A-4
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P6KA12A-4
Vishay Semiconductors
Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-15 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 12.6 V | |
Breakdown Voltage-Min | 11.4 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 10.2 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P6KA12A-4
This table gives cross-reference parts and alternative options found for P6KA12A-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KA12A-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE12PRL | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CB417, 2 PIN | STMicroelectronics | P6KA12A-4 vs P6KE12PRL |
P6KE12U13 | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-15, | Rectron Semiconductor | P6KA12A-4 vs P6KE12U13 |
P6KE12AU12 | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-15, | Rectron Semiconductor | P6KA12A-4 vs P6KE12AU12 |
P6KE12A-T/B | Trans Voltage Suppressor Diode, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, | Frontier Electronics Co Ltd | P6KA12A-4 vs P6KE12A-T/B |
P6KA12AHE3/54 | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6KA12A-4 vs P6KA12AHE3/54 |
P6KE12ARL | 600 W TVS | STMicroelectronics | P6KA12A-4 vs P6KE12ARL |
P6KE12U16 | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-15, | Rectron Semiconductor | P6KA12A-4 vs P6KE12U16 |
P6KE12A-BP | Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | P6KA12A-4 vs P6KE12A-BP |
P6KE12H14 | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-15, | Rectron Semiconductor | P6KA12A-4 vs P6KE12H14 |
P6KE12AE3/TR | Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | P6KA12A-4 vs P6KE12AE3/TR |