Part Details for P6KA15CA by General Instrument Corp
Overview of P6KA15CA by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6KA15CA
P6KA15CA CAD Models
P6KA15CA Part Data Attributes
|
P6KA15CA
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
P6KA15CA
General Instrument Corp
Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
Additional Feature | LOW IMPEDANCE | |
Breakdown Voltage-Max | 15.8 V | |
Breakdown Voltage-Min | 14.3 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P6KA15CA
This table gives cross-reference parts and alternative options found for P6KA15CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KA15CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE15C-T | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Rectron Semiconductor | P6KA15CA vs P6KE15C-T |
P6SE15C | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon | Semicon Components Inc | P6KA15CA vs P6SE15C |
SA13C-13 | Trans Voltage Suppressor Diode, 500W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-15 | Diodes Incorporated | P6KA15CA vs SA13C-13 |
P6KE15CA-BP | Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | P6KA15CA vs P6KE15CA-BP |
SA13C-G | Trans Voltage Suppressor Diode, 500W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | P6KA15CA vs SA13C-G |
P6KE15C-TP | Trans Voltage Suppressor Diode, 600W, 12.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | P6KA15CA vs P6KE15C-TP |
SA13CB | Trans Voltage Suppressor Diode, 500W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-15 | Crydom Inc | P6KA15CA vs SA13CB |
P6KE15CP | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CB417, 2 PIN | STMicroelectronics | P6KA15CA vs P6KE15CP |
P6KE15C.TR | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15 | Semtech Corporation | P6KA15CA vs P6KE15C.TR |
P6KE15C-AP | Trans Voltage Suppressor Diode, 600W, 12.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | P6KA15CA vs P6KE15C-AP |