Part Details for P6KA16A-1-E3 by Vishay Intertechnologies
Overview of P6KA16A-1-E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6KA16A-1-E3
P6KA16A-1-E3 CAD Models
P6KA16A-1-E3 Part Data Attributes
|
P6KA16A-1-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P6KA16A-1-E3
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | DO-15 | |
Package Description | PLASTIC, DO-15, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 16.8 V | |
Breakdown Voltage-Min | 15.2 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 185 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 13.6 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P6KA16A-1-E3
This table gives cross-reference parts and alternative options found for P6KA16A-1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KA16A-1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE16A-7-T | Trans Voltage Suppressor Diode, 600W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | P6KA16A-1-E3 vs P6KE16A-7-T |
P6KE16A-G | Trans Voltage Suppressor Diode, 600W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, LEAD FREE, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | P6KA16A-1-E3 vs P6KE16A-G |
P6KE16AHA0 | Trans Voltage Suppressor Diode, 600W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | P6KA16A-1-E3 vs P6KE16AHA0 |
P6KA16A | Trans Voltage Suppressor Diode, 600W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | General Instrument Corp | P6KA16A-1-E3 vs P6KA16A |
P6KE16A-TP | Trans Voltage Suppressor Diode, 600W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | P6KA16A-1-E3 vs P6KE16A-TP |
P6KE16A-T3-LF | Trans Voltage Suppressor Diode, 600W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | P6KA16A-1-E3 vs P6KE16A-T3-LF |
P6KE16A-TB | Trans Voltage Suppressor Diode, 600W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | P6KA16A-1-E3 vs P6KE16A-TB |
P6KE16A-AU_B0_000A1 | Trans Voltage Suppressor Diode, 600W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | PanJit Semiconductor | P6KA16A-1-E3 vs P6KE16A-AU_B0_000A1 |
P6KE16A-TB-LF | Trans Voltage Suppressor Diode, 600W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | P6KA16A-1-E3 vs P6KE16A-TB-LF |
P6KA16A-1-E3 | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, PLASTIC, DO-15, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6KA16A-1-E3 vs P6KA16A-1-E3 |