P6KE10COX.200
Microsemi Corporation
Description: Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon

Overview of P6KE10COX.200 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for P6KE10COX.200 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6KE10COX.200 by Microsemi Corporation

P6KE10COX.200
Microsemi Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
NEW ENGLAND SEMICONDUCTOR
Package Description
O-MEDB-N2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Nom
10 V
Clamping Voltage-Max
14.5 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-MEDB-N2
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
DISK BUTTON
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
8.55 V
Reverse Current-Max
10 µA
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
NO LEAD
Terminal Position
END
Want to compare parts?
  1. P6KE10COX.200
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon
    VS

Alternate Parts for P6KE10COX.200

This table gives cross-reference parts and alternative options found for P6KE10COX.200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE10COX.200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6KE10A-T3 Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Sensitron Semiconductors P6KE10COX.200 vs P6KE10A-T3
P6KE10-G Trans Voltage Suppressor Diode, 600W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors P6KE10COX.200 vs P6KE10-G
P6KE10ACOX.200 Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon Microsemi Corporation P6KE10COX.200 vs P6KE10ACOX.200
P6KE10A 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-15, PLASTIC PACKAGE-2 Diodes Incorporated P6KE10COX.200 vs P6KE10A
P6KE10P 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CB417, 2 PIN STMicroelectronics P6KE10COX.200 vs P6KE10P
P6KE10-B TVS DIODE Littelfuse Inc P6KE10COX.200 vs P6KE10-B
P6KE10AE3/TR Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation P6KE10COX.200 vs P6KE10AE3/TR
P6KE10ACOX.120 Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon Microsemi Corporation P6KE10COX.200 vs P6KE10ACOX.120
P6KE10A Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Sensitron Semiconductors P6KE10COX.200 vs P6KE10A
P6KE10PRL 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CB417, 2 PIN STMicroelectronics P6KE10COX.200 vs P6KE10PRL
Part Number Description Manufacturer Compare
P6KE10A 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-15, PLASTIC PACKAGE-2 Diodes Incorporated P6KE10COX.200 vs P6KE10A
P6KE10-B TVS DIODE Littelfuse Inc P6KE10COX.200 vs P6KE10-B
P6KE10CA Zener 10V 5% Clipper, 4000-REEL onsemi P6KE10COX.200 vs P6KE10CA
P6KE10CA Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, DO-15, 2 PIN Fairchild Semiconductor Corporation P6KE10COX.200 vs P6KE10CA
P6KE10AG Transient Voltage Suppressor, Unidirectional, 10 V, 600 Watt, Surmetic 40, Axial Lead, 1000-BLKBX onsemi P6KE10COX.200 vs P6KE10AG
P6KE10COX.160 Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon Microsemi Corporation P6KE10COX.200 vs P6KE10COX.160
P6KE10C-B TVS DIODE Littelfuse Inc P6KE10COX.200 vs P6KE10C-B
P6KE10ARLG Transient Voltage Suppressor, Unidirectional, 10 V, 600 Watt, Surmetic 40, Axial Lead, 4000-REEL onsemi P6KE10COX.200 vs P6KE10ARLG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6KE10COX.200 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6KE10COX.200 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of P6KE10COX.200 would you like to use for your alert(s)?
  • Please alert me when P6KE10COX.200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6KE10COX.200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6KE10COX.200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6KE10COX.200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6KE10COX.200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6KE10COX.200 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: